RACM100-150 Compact Medical Power Supplies

RECOM Power's RACM100 and RACM150 AC/DC power supplies are designed for medical applications

Image of Recom Power's RACM100-150 Compact Medical Power SuppliesRECOM Power announces two new series of AC/DC power supplies designed for medical applications, the RACM100 and RACM150. These compact, high-efficiency power supplies provide 100 W or 150 W maximum power in a semi-enclosed case while meeting two means of patient protection, a must for high-grade medical applications.

Single outputs, ranging from 12 VDC to 48 VDC, are provided from a universal 85 to 264 VAC input. All models feature efficiencies up to 92%, require no minimum load, and can be used at temperatures between -25°C and 80°C. The output voltages are fully regulated and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The space saving 3 in. x 2 in. or 4 in. x 2 in. modules offer 4 kVAC reinforced isolation between input and output and also meet the requirements for medical applications with patient contact (2 x MOPP).

The modules are approved to medical safety standard IEC/ES/EN60601-1 3rd Edition and feature B and BF rated outputs with less than 100 µA leakage current. All models are compliant with Class B EMI to FCC, EN60601-1-2 and EN55022 standards, and offer a 5-year warranty.
Features
  • Long five-year warranty
  • 2 MOPP/250 VAC
  • Suitable for built-in class II applications
  • Wide input voltage range: 85 to 264 VAC
  • Low leakage current (<75 μA)
  • 5,000 m operation
  • Active power factor correction
  • Connector set available

RACM100-150 Compact Medical Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - InputVoltage - Output 1Available Quantity
AC/DC CONVERTER 12V 100WRACM100-12SAC/DC CONVERTER 12V 100W85 ~ 264 VAC12V13 - Immediate
30 - Factory Stock
View Details
AC/DC CONVERTER 15V 100WRACM100-15SAC/DC CONVERTER 15V 100W85 ~ 264 VAC15V7 - Immediate
16 - Marketplace
30 - Factory Stock
View Details
AC/DC CONVERTER 24V 100WRACM100-24SAC/DC CONVERTER 24V 100W85 ~ 264 VAC24V17 - ImmediateView Details
AC/DC CONVERTER 48V 100WRACM100-48SAC/DC CONVERTER 48V 100W85 ~ 264 VAC48V0 - Immediate
1 - Marketplace
View Details
AC/DC CONVERTER 12V 150WRACM150-12SAC/DC CONVERTER 12V 150W85 ~ 264 VAC12V0 - ImmediateView Details
AC/DC CONVERTER 15V 150WRACM150-15SAC/DC CONVERTER 15V 150W85 ~ 264 VAC15V0 - ImmediateView Details
AC/DC CONVERTER 24V 150WRACM150-24SAC/DC CONVERTER 24V 150W85 ~ 264 VAC24V0 - ImmediateView Details
AC/DC CONVERTER 48V 150WRACM150-48SAC/DC CONVERTER 48V 150W85 ~ 264 VAC48V0 - ImmediateView Details
Published: 2015-05-21