QPL1840 CATV Amplifiers
Qorvo QPL1840 are 5 MHz to 1800 MHz, 75 Ω, single-ended, 17 dB gain CATV amplifiers
Qorvo QPL1840 are GaAs pHEMT single-ended MMIC RF amplifier ICs featuring 17 dB of gain and low noise from 5 MHz to 1800 MHz. These high-linearity ICs are designed to support broadband CATV DOCSIS® 4.0 applications, including nodes, amplifiers, and remote PHY devices, as well as Fiber to the Home (FTTH) systems, home gateways, and cable modems. The devices are powered by a single supply that can operate at 5 V to 8 V with current set from 125 mA to 135 mA. At 5 V and 125 mA, the QPL1840 provides an output of 54 dBmV TCP with a CCN of 51 dB. The QPL1840 is packaged in a 3.0 mm x 3.0 mm 16-pin QFN.
- 5 MHz to 1800 MHz operation
- 5 V and 8 V operation
- Gain: 17.5 dB typical
- TCP: 54 dBmV at 5 V
- Noise figure: 1.5 dB at 1800 MHz
- Adjustable bias using external resistors
- RoHS compliant
- DOCSIS 4.0 amplifiers
- DOCSIS 4.0 optical nodes
- DOCSIS 4.0 remote PHY devices
- FTTH GPON and GEPON
- DOCSIS 4.0 cable modem and home gateways
QPL1840 CATV Amplifiers
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | QPL1840TR7![]() | 5 1800 MHZ, 75 , SINGLE ENDED, | 0 - Immediate | $35.36 | View Details |
![]() | ![]() | QPL1840SR![]() | 6 1800 MHZ, 75 , SINGLE ENDED, | 0 - Immediate | $117.64 | View Details |
![]() | ![]() | QPL1840EVB-04![]() | 8V UPSTREAM EVALUATION BOARD | 5 - Immediate | $1,279.66 | View Details |
![]() | QPL1840EVB-02![]() | 5V UPSTREAM EVALUATION BOARD | 5 - Immediate | $1,279.66 | View Details |