PA4040 Series Common and Differential Mode Choke

Pulse Electronics', a YAGEO Company, 31 x 24.9 mm footprint makes this single CMDM component over 40% smaller

Image of Pulse Electronics', a YAGEO Company, PA4040 Series Common and Differential Mode Choke into One ComponentPulse Electronics', a YAGEO Company, PA4040 integrated choke features a 31 mm x 24.9 mm footprint, making this single CMDM component over 40% smaller than the combined footprint of equivalent CM and DM components. The low direct current resistance, between 32 mΩ and 245 mΩ, increases efficiency by 30%. The integrated choke has 1500 VRMS hi-pot and 3.0 mm of creepage and clearance safety distance so it suits a wide range of safety agency (UL/CSA/VDE) requirements. It can be used in any AC/DC or DC/AC power supply that uses both a DM and CM filter and where the currents through the filter are less than 3.5 ARMS.

Features and Benefits

  • Common- and differential-mode choke integrated into a single component reducing overall losses and reducing footprint
  • Dielectric strength: 1500 VRMS
  • Common-mode inductance: 4.5 mH (1 ARMS) to 0.28 mH (3.5 ARMS)
  • Differential mode inductance: 685 uH (1.33 Apk) to 55 uH (4.6 Apk)
  • Size (L x W x H): 31.0 mm x 24.9 mm x 16.5 mm max
  • Safety spacing: 3.0 mm creepage and clearance between windings, 1.5 mm between windings and core

Applications

  • LED lighting drives
  • Solar micro-inverters
  • Motor drives and controls
  • Datacom, and computing

PA4040 Series

ImageManufacturer Part NumberDescriptionDC Resistance (DCR) (Max)Available Quantity
CMC 1A 2LN THPA4040.001NLCMC 1A 2LN TH245mOhm996 - ImmediateView Details
CMC 1.5A 2LN THPA4040.002NLCMC 1.5A 2LN TH120mOhm1661 - ImmediateView Details
CMC 2.5A 2LN THPA4040.003NLCMC 2.5A 2LN TH46mOhm1065 - ImmediateView Details
CMC 3.5A 2LN THPA4040.004NLCMC 3.5A 2LN TH32mOhm1025 - ImmediateView Details
Published: 2014-05-05