Pulse Electronics, a YAGEO Company AutomotivePulse Electronics, a YAGEO Company has a broad range of Networking, Antenna, and Power products designed to support communication and power applications within the Automobile. With an extensive line of catalog products and support for custom products Pulse Electronics, a YAGEO Company can easily support your design requirements. Pulse Electronics, a YAGEO Company has multiple factories that are TS-16949 certified, parts are tested to meet AEC-Q200 requirements, and upon request Pulse Electronics, a YAGEO Company can provide PPAP documentation for automotive grade products. PowerAEC-Q200 SMT Inductors PA434X seriesPulse Electronics', a YAGEO Company, PA434X-series is their latest series of AEC-Q200-qualified, high-current, low-profile, molded power inductors. As part of their extensive family of power inductors, the PA434X-series boasts the highest energy density of any Pulse Electronics, a YAGEO Company BU inductor product. This inductor series includes PA4340, PA4341, PA4342, PA4343, PA4344, and PA4345 6 sizes with footprints spanning from 17 mm x 17 mm down to 6 mm x 6 mm and a low 2.0 mm minimum profile.
AEC-Q200 qualified Current Sense TransformersPulse Electronics, a YAGEO Company introduces their AEC-Q200 qualified line of high frequency current sense transformers. The PA1005.XXXQNL series offers a low-profile EE5 SMD package with a 5.5 mm height and a frequency range of 50 kHz to 1 MHz. Whether automotive, manufacturing, industrial, or energy conversion, the AEC-Q200 products help to reduce adoption risk and improve quality.
PH0416/PH9363 IGBT driver transformersPulse Electronics', a YAGEO Company, Power Business Unit has released two new high isolation SMT flyback gate drive transformers. The PH9363NL and PH0416NL platforms provide high isolation, as well as power the gate drive circuitry in a compact and cost effective industrial design. The PH9363NL and PH0416NL are Pulse Electronics', a YAGEO Company, new high isolation flyback converter transformers with AEC-Q200 qualification for typical IGBT gate drivers in HEV/EV powertrain inverters. An isolated IGBT gate driver requires isolated power supply for safety isolation. Pulse Electronics', a YAGEO Company, power BU flyback gate drive transformers deliver a distributed isolated supply to the gate drive circuits. The isolation boundary is well aligned with the gate driver resulting in a compact PCB layout using the PH9363NL and PH0416NL platforms.
NetworkAutomotive CommunicationPulse Electronics, a YAGEO Company offers their full line of HM series Ethernet magnetics and common mode chokes (CMCs) for automotive communication applications. The Ethernet magnetics and CMCs support multiple technologies used in automobiles including MOST, CAN Bus, FlexRay, A2B, Ethernet Audio Video Bridging (AVB), 100Base-T1, 1000Base-T1, and Power over Data Lines (PoDL). Pulse Electronics', a YAGEO Company, parts are designed to operate from -40°C to +125°C, have high reliability, high volume manufacturing, long term manufacturing support, and meet AEC-Q200 requirements. Pulse Electronics, a YAGEO Company has multiple factories that are TS certified and can provide PPAP documentation for all automotive grade products.
AntennasWiFi, LTE, ISM DSRC, PCB AntennasPulse Electronics, a YAGEO Company offers internal and embedded antennas with the best performance and wide variety of form-factors. These are ideal for the challenging high-density requirement for today’s automotive OEM and lower Tier suppliers.
LTE and Dual WiFi Low Profile Vehicle AntennasPulse Electronics', a YAGEO Company, SLPT series is an extremely rugged yet slim-profile family of antennas for after-market vehicle-top as well as infrastructure applications. An integrated N-Female connector ensures excellent low-loss communication.
WiFi, LTE, GPS, ISM Ceramic ChipsPulse Electronics, a YAGEO Company offers best-in-class performance ceramic antennas optimized for extremely space-constrained PCB-level installation. These ceramics have high radiated energy efficiency and gain in very small form-factor. Multi-band, multi-function configurations offer even greater space and cost savings.
WiFi and LTE External AntennasStandard dipole antennas are an easy solution for automotive test equipment, infrastructure equipment, development boards and similar applications within the automotive eco-system. Pulse Electronics, a YAGEO Company external dipole antennas offer high gain, excellent efficiency and great reliability. Both indoor and IP65 rated antennas available.
ISM CoilsPulse Electronics, a YAGEO Company offer 315 and 433 MHz low frequency coils for best antenna signal propagation. Excellent for sensing and TPMS equipment.
GPS MultiBand - Shark FinThese SharkFin antennas come with LTE, WiFi and GPS for navigation, telematics, data communication, video off-loading, local WiFi hotspot creation and many other vehicular after-market needs. These roof-top antennas are an excellent mobile solution.
|
Pulse Electronics, a YAGEO Company Part Search
Related Product Training Modules
Related Videos
Related Content
|