Proto-Shield for Uno Development Boards

The PTSolns Proto-Shield kit has an 8-pin general purpose breakout for adding required signals

Image of PTSolns Proto-Shield for Uno Development BoardsThe PTSolns Proto-Shield kit is a shield designed to enable the user to prototype their circuit as a shield. A unique prototyping section allows for much flexibility. Two configurable central power rails run across the entire length of the board. Above and below these rails are rows of four sections, mimicking the traditional breadboard layout. The board is fully stackable, with all the microcontroller’s pins from below having a breakout.

An I²C interface makes connecting any peripheral via the I²C bus easy. The 8-pin general purpose breakout lets the user add any other signal as required. The onboard SOIC interface allows for a DIP SMD IC of up to 14 pins to be integrated into the Proto-Shield.

Features

  • Compatible with Uno R3/R4, Leonardo, Mega 2560 R3, Due, and any other similar development board
  • Prototyping section based on traditional breadboard layout
  • Configurable central power rails
  • I²C interface
  • Configurable general purpose interface
  • SOIC 1.27 mm 2x7 pin interface
  • Fully stackable
  • Diamond tunnel for custom signal
Applications
  • Prototyping
  • Sensor data gathering
  • Education

Proto-Shield for Uno Development Boards

ImageManufacturer Part NumberDescriptionPlatformTypeFunctionAvailable QuantityPriceView Details
PROTOTYPING SHIELD FOR ARDUINO KPTS-00153-211PROTOTYPING SHIELD FOR ARDUINO KArduinoProtoboardArduino Shield152 - Immediate$66.35View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NRF24L01+ SHIELD FOR UNO KITPTS-00154-211NRF24L01+ SHIELD FOR UNO KIT39 - Immediate$77.13View Details
UNO R3+ ATMEGA328P DEV. BOARDPTS-00194-201UNO R3+ ATMEGA328P DEV. BOARD104 - Immediate$136.07View Details
INTERFACE SHIELD FOR ARDUINO KITPTS-00156-211INTERFACE SHIELD FOR ARDUINO KIT31 - Immediate$136.07View Details
Published: 2024-12-17