UT Series 1.5 mm Terminal Block

Phoenix Contact terminal blocks have a compact design and small footprint to enable user-friendly wiring in small spaces

Image of Phoenix Contact UT Series 1.5 mm Terminal Block The Phoenix Contact UT 1.5 series screw-connection terminal block offers the same functionality as the standard CLIPLINE complete series. The compact UT 1.5 series is mounted on the more commonly used NS 35 DIN rail and is great for smaller-gauge wires. With UL ratings of 600 V and 15 A, these small 1.5 mm blocks pack a big punch featuring multiple color options and a PE ground version. UT 1.5 series offers enhanced functionality with standard dual-bridging shafts, allowing users to utilize multiple accessories in a single block if needed. The cable entry funnel allows the use of conductors with ferrules and plastic collars within the nominal cross-section range. With a tiny footprint, this compact design enables user-friendly wiring in small spaces.

Features

  • The UT 1.5 series works with stranded, solid, or ferruled wires
  • Fully compatible with the standardized CLIPLINE complete terminal block system
  • Compact design with optimized screwdriver guidance through closed screw shafts
  • Patented screw-locking technique known as the Reakdyn Principle
  • Multiple colors are available for ease of use

UT Series 1.5 mm Terminal Block

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN TERM BLK FEED THRU 14-30AWG1452265CONN TERM BLK FEED THRU 14-30AWG1080 - Immediate$7.65View Details
CONN TERM BLK GROUND 14-30AWG1452318CONN TERM BLK GROUND 14-30AWG76 - Immediate$19.81View Details
CONN TERM BLK FEED THRU 14-30AWG1452264CONN TERM BLK FEED THRU 14-30AWG30 - Immediate$7.65View Details
CONN TERM BLK FEED THRU 14-30AWG1467080CONN TERM BLK FEED THRU 14-30AWG40 - Immediate$8.14View Details
CONN TERM BLK FEED THRU 14-30AWG1467081CONN TERM BLK FEED THRU 14-30AWG49 - Immediate$8.14View Details
Published: 2024-09-10