USB IO-Link Programming Adapter
Phoenix Contact USB IO-Link programming adapters help take preventive function monitoring to another level
Phoenix Contact IO-Link programming adapter for USB interfaces configures IO-Link-capable products with the compatible Phoenix Contact software program, CLIPX ENGINEER, version 2.20. Some of the functionalities include the online monitoring of process values and device status, the ability to modify and transfer device parameterization, the ability to save the updated device parameterization report in Word or PDF formats, and the datalogging of specific parameters and event notifications.
- Protection class: III
- Input voltage: 5 V (USB), 24 V (external power supply)
- Current consumption: ≤500 mA
- Reverse polarity protection
- Nominal output voltage: 24 V
- Dimensions: 70 mm x 41 mm x 24 mm (W x H x D)
- IP20 protected
- Ambient temperature: 0°C to 45°C (operation); -40°C to +80°C (storage/transport)
USB IO-Link Programming Adapter
| Image | Manufacturer Part Number | Description | Type | Convert From (Adapter End) | Convert To (Adapter End) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1533311 | PROGRAMMING ADAPTER | USB to Audio, USB | USB Male | Terminal Block | 1 - Immediate 33 - Factory Stock | $4,300.83 | View Details |