QUINT Three-Phase 24 VDC 40 A Power Supply

Phoenix Contact's DIN rail power supply is the first without any inrush current

Image of Phoenix Contact's QUINT Three-Phase 24VDC 40A Power SupplyPhoenix Contact’s QUINT product family now includes the most powerful and innovative three-phase 24 VDC / 40 A power supply on the market. The QUINT 40 A power supply is designed with two strong power boosts and selective fuse breaking (SFB) technology. These power boosts allow the power supply to output 1200 W continuously and 1440 W for up to five seconds.

In addition to being the most robust power supply, the QUINT three-phase 24 VDC / 40 A power supply is the first DIN rail power supply without any inrush current. The power supply includes several competitive advantages, including high-efficiency, a high power factor, and an extended electrical lifetime rating. The QUINT 40 A also has a depth of 125 mm, which saves space within the control cabinet.

This QUINT power supply is designed with innovative technology to deliver precise, real-time monitoring, passive configuration, and a long list of application-worthy benefits. The device is an ideal solution for applications requiring a high level of power reliability.

Features
  • High efficiency, high power factor, and an extended electrical lifetime
  • Low residual ripple for the cleanest output voltage
  • Analog output to real-time monitor current, voltage, and power
  • Simple and precise parameter modification using a passive interface
  • Ability to run on only two phases of AC power
  • Abundant power in a small form factor
  • Permanent power boost for easy system expansion
  • Dynamic power boost for reliable starting of current-hungry loads
  • Exclusive selective fuse breaking (SFB) technology
  • First DIN rail power supply with no inrush current
Published: 2019-12-04