M12 Power: North American TC-ER Cordsets

Phoenix Contact M12 power TC-ER PVC cables, making them easier to install with more routing options

Image of Phoenix Contact M12 Power: North American TC-ER Cordsets Power distribution is critical to any industrial platform. While Phoenix Contact supports legacy designs using inch (imperial) connectors, they continue to push further into metric-based power distribution networks with power cables compliant with the NEC tap rule. While globally based PUR and PVC cables are effective for tapping power off main trunk lines, they must be run in trays under NEC requirements. These TC-ER (tray cable – exposed run) PVC cables are free to be routed outside cable trays, making them easier to install with more routing options.

These cordsets are manufactured exclusively in the US, using US-sourced cables. Phoenix Contact's Speedy Transaction promise provides short lead times for quick turn-around. Phoenix Contact M12 Power CMAT (Configurable MATerial) articles are built in the US, allowing any length to be specified and supplied on demand.

Features and Benefits
  • TC-ER-rated cable for exposed runs
  • Compatible with the NEC tap rule
  • Fully compatible with existing M12 power products
  • Offered in S-Code (2+PE and 3+PE), K-Code, and L-code (4pos and 4+FE)
  • UL tested and approved under UL2237 (E468743)

M12 Power: North American TC-ER Cordsets

ImageManufacturer Part NumberDescription1st Connector Type1st Connector Gender1st Connector Number of PositionsAvailable QuantityPriceView Details
M12 POWER CABLE1291349M12 POWER CABLEReceptacleMale Pins50 - Immediate$312.91View Details
M12 POWER CABLE1291427M12 POWER CABLEReceptacleMale Pins35 - Immediate$461.72View Details
M12 POWER CABLE1291421M12 POWER CABLEPlug, Right AngleFemale Sockets30 - Immediate$407.38View Details
M12 POWER CABLE1291425M12 POWER CABLEPlugFemale Sockets30 - Immediate$466.49View Details
M12 POWER CABLE1291398M12 POWER CABLEReceptacleMale Pins40 - Immediate
5 - Factory Stock
$341.03View Details
M12 POWER CABLE1291419M12 POWER CABLEReceptacleMale Pins31 - Immediate
4 - Factory Stock
$450.95View Details
M12 POWER CABLE1291406M12 POWER CABLEReceptacleMale Pins42 - Immediate$526.42View Details
M12 POWER CABLE1291397M12 POWER CABLEReceptacleMale Pins41 - Immediate$526.42View Details
M12 POWER CABLE1291306M12 POWER CABLEReceptacleMale Pins40 - Immediate$541.22View Details
M12 POWER CABLE1291410M12 POWER CABLEReceptacle, Right AngleMale Pins30 - Immediate$542.45View Details
M12 POWER CABLE1291418M12 POWER CABLEReceptacleMale Pins33 - Immediate
10 - Factory Stock
$481.94View Details
M12 POWER CABLE1291389M12 POWER CABLEReceptacle, Right AngleMale Pins41 - Immediate
16 - Factory Stock
$486.47View Details
M12 POWER CABLE1291404M12 POWER CABLEPlugFemale Sockets40 - Immediate$548.62View Details
M12 POWER CABLE1291295M12 POWER CABLEReceptacle, Right AngleMale Pins41 - Immediate
4 - Factory Stock
$385.10View Details
M12 POWER CABLE1291402M12 POWER CABLEReceptacle, Right AngleMale Pins42 - Immediate$492.63View Details
M12 POWER CABLE1291400M12 POWER CABLEPlug, Right AngleFemale Sockets42 - Immediate
26 - Factory Stock
$497.24View Details
M12 POWER CABLE1291396M12 POWER CABLEReceptacleMale Pins41 - Immediate
18 - Factory Stock
$500.03View Details
M12 POWER CABLE1291423M12 POWER CABLEReceptacle, Right AngleMale Pins31 - Immediate
25 - Factory Stock
$512.28View Details
M12 POWER CABLE1291417M12 POWER CABLEReceptacleMale Pins31 - Immediate$512.94View Details
M12 POWER CABLE1291305M12 POWER CABLEReceptacleMale Pins40 - Immediate$408.36View Details
Published: 2024-10-14