High-Density Multi-Conductor Terminal Blocks

Phoenix Contact's high-density multi-conductor terminal blocks for minimal space requirements

Image of Phoenix Contact's High-Density Multi Conductor Terminal BlocksPhoenix Contact introduces the new PT 2,5/S-QUATTRO terminal block. It is the first four-position block made in the same profile as their two-position blocks. This allows for a very high wiring density without sacrificing space across the DIN rail.

Features
  • Four conductors can be terminated in the same dimensions as a two-conductor block
  • Space saving compact design
  • Large-surface marking options
  • Easy potential distribution with jumpers in the double function shaft
  • Reduction in logistics costs with the uniform CLIPLINE complete system accessories

Terminal Blocks

ImageManufacturer Part NumberDescriptionDisconnect TypeMaterial - InsulationAvailable QuantityView Details
CONN TERM BLK FEED THRU 12-26AWG3211019CONN TERM BLK FEED THRU 12-26AWG-Polyamide (PA), Nylon3601 - Immediate
5200 - Factory Stock
View Details
CONN TERM BLK FEED THRU 12-26AWG3211022CONN TERM BLK FEED THRU 12-26AWG-Polyamide (PA), Nylon96 - ImmediateView Details
CONN TERM BLK GROUND 12-26AWG3211025CONN TERM BLK GROUND 12-26AWG-UL94 V-0116 - Immediate
550 - Factory Stock
View Details
CONN TERM BLK FEED THRU 12-26AWG3211027CONN TERM BLK FEED THRU 12-26AWG-Polyamide (PA), Nylon0 - ImmediateView Details
CONN TERM BLK FEED THRU 12-26AWG3211029CONN TERM BLK FEED THRU 12-26AWG-Polyamide (PA), Nylon2 - ImmediateView Details
CONN TERM BLK GROUND 12-26AWG3211030CONN TERM BLK GROUND 12-26AWG-UL94 V-00 - ImmediateView Details
Published: 2016-11-28