FKCOR/FKCOW Series Right-Angle Spring-Contact Connectors
Phoenix Contact’s FKCOR/FKCOW series connectors are ideal for rail-mounted devices
Phoenix Contact’s FKCOR/FKCOW series right-angle spring-contact connectors make wire management in control cabinets easier. When combined with DIN rail-mounted devices, wire positioning can be made from above or below the device. The FKCOR/FKCOW Series push-in spring connections allow for quick and easy operation and can be color-coded to reduce wiring errors. Integrated test points increase the convenience of installation and maintenance.
Features
- Push-in spring connection technology for fast wire termination
- Available with screw flange and lock and release lever system for secure connector mating
- Keying options to prevent mismating
- Compatible with popular MSTB connector family technical data
- Rated up to 12 A and 300 V UL
- 5.08 mm pitch
- 2 to 24 positions per connector
- 26 AWG to 12 AWG
Applications
- Automation technologies
- Distributed power supplies
- Energy technologies
FKCOR Series Right-Angle Spring-Contact Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 1861467 | TERM BLOCK PLUG 2POS 5.08MM | 158 - Immediate | $20.69 | View Details |
![]() | ![]() | 1861483 | TERM BLOCK PLUG 4POS 5.08MM | 110 - Immediate | $38.10 | View Details |
![]() | ![]() | 1861470 | TERM BLOCK PLUG 3POS 5.08MM | 244 - Immediate | $29.48 | View Details |
![]() | ![]() | 1861690 | TERM BLOCK PLUG 2POS 5.08MM | 193 - Immediate | $32.52 | View Details |
![]() | ![]() | 1861234 | TERM BLOCK PLUG 2POS 5.08MM | 86 - Immediate | $20.28 | View Details |
Combicon FKCOW Series Right-Angle Spring-Contact Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 1860549 | TERM BLOCK PLUG 2POS 5.08MM | 156 - Immediate | $20.28 | View Details |
![]() | ![]() | 1860552 | TERM BLOCK PLUG 3POS 5.08MM | 246 - Immediate | $28.98 | View Details |
![]() | ![]() | 1860565 | TERM BLOCK PLUG 4POS 5.08MM | 249 - Immediate | $37.44 | View Details |
![]() | ![]() | 1860811 | TERM BLOCK PLUG 6POS 5.08MM | 62 - Immediate | $50.91 | View Details |
![]() | ![]() | 1860581 | TERM BLOCK PLUG 6POS 5.08MM | 52 - Immediate | $53.70 | View Details |