Crimpfox 4-in-1 Tool

Phoenix Contact Crimpfox 4-in-1 tool cuts, strips, twists, and crimps wires with a single tool

Image of Phoenix Contact Crimpfox 4 in 1 ToolPhoenix Contact offers a recent addition to the TOOL fox product line. It's an all-in-one solution for cutting, stripping, twisting, and crimping. The Crimpfox 4-in-1 crimping pliers is a multi-functional tool for processing conductors and ferrules from 20-14 AWG, with minimal adjustment required.

The Crimpfox 4-in-1 will strip a wire, twist the loose strands caused by the stripping, and then crimp a ferrule with a four-stage pressure lock system. The complete process takes less than a minute, using strips of 50 ferrules in an interchangeable magazine system. The tool is balanced, compact, and comfortable for small hands. It is made of a strong, durable GF50 plastic and annealed metal and displays a pictogram for easy operating instructions. The Crimpfox 4-in-1 can also be purchased in a set that includes two additional magazines for easy AWG changeover, and packaged in a small, handy carrying case.

Video:  Crimpfox 4-in-1 Tool

Crimpfox 4-in-1 Set

ImageManufacturer Part NumberDescriptionAvailable Quantity
CRIMPFOX 4 IN 1 TOOLSET1200102CRIMPFOX 4 IN 1 TOOLSET5 - Immediate
23 - Factory Stock
View Details

Crimpfox 4-in-1 Tool

ImageManufacturer Part NumberDescriptionTool MethodTool TypeTool Type FeatureAvailable QuantityPriceView Details
TOOL HAND CRIMPER 14-20AWG SIDE1200101TOOL HAND CRIMPER 14-20AWG SIDEManualHand CrimperCutter, Stripper7 - Immediate
22 - Factory Stock
$2,682.95View Details

Crimpfox 4-in-1 Magazine

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable Quantity
CRIMPFOX 4 IN 1 MAG1200103CRIMPFOX 4 IN 1 MAGMagazine Insert12001011 - ImmediateView Details

Wire Ferrule Strips

ImageManufacturer Part NumberDescriptionAvailable Quantity
CONN FERRULE DIN 20AWG WHITE1200104CONN FERRULE DIN 20AWG WHITE6706 - Immediate
58000 - Factory Stock
View Details
CONN FERRULE DIN 18AWG GRAY1200105CONN FERRULE DIN 18AWG GRAY250 - Immediate
39500 - Factory Stock
View Details
CONN FERRULE DIN 18AWG RED1200106CONN FERRULE DIN 18AWG RED16537 - Immediate
110000 - Factory Stock
View Details
CONN FERRULE DIN 16AWG BLACK1200107CONN FERRULE DIN 16AWG BLACK1663 - Immediate
66000 - Factory Stock
View Details
CONN FERRULE DIN 14AWG BLUE1200108CONN FERRULE DIN 14AWG BLUE9489 - Immediate
33200 - Factory Stock
View Details
Published: 2015-06-01