PCE-PA 8000 3-Phase Power Analyzer with Real-Time Measurement

PCE Instruments’ portable handheld analyzer measures multiple electrical properties saving the data in .xls format on an SD card

Image of PCE Instruments' PCE-PA 8000 3-Phase Power Analyzer with Real Time MeasurementPCE Instruments’ three-phase power analyzer measures and records power in both single-phase and three-phase circuits. The PCE-PA 8000 three-phase power meter performs prolonged measurements. Measurement values are saved in .xls format on the included SD card that can be easily analyzed on a computer. The measurement sample rate can be set from 2 seconds to 7,200 seconds.

The PCE-PA 8000 meter can also measure power and determine both the power factor and phase angle. The clamps of the three-phase power meter can be used for cables with a diameter of 50 mm/2.0 in. The meter is the ideal tool to use in power supply networks. Its 3.7 in/94 mm display allows users to read all measured values for quick analysis and provides a view of the current, voltage, and power.

Features
  • True RMS measurement for ACA and ACV
  • True power: W, KW, and MW
  • VA, KVA, MVA, VAR, KVAR, and MVAR
  • Power factor (PF), phase angle (Φ)
  • KWH, KVAH, KVARH, and PFH
  • Voltage measurement range: 10 ACV to 600 ACV
  • Current measurement range: 0.2 ACA to 1200 ACA
  • Real-time current, voltage, and power consumption measurement
  • Built-in data recorder with adjustable sample rate: 2 sec to 7,200 sec
Applications
  • Live wires
  • Circuit breakers
  • Electrical panels
  • Power transformers
Published: 2023-05-01