M.2 SOM Evaluation Board
Particle evaluation boards for B-SoM cellular Iot modules have full pin access and multiple connectivity options
The Particle evaluation board for B-SoM cellular IoT modules breaks out all its pins via easy-to-use headers. The board features USB ports for the nRF52840 MCU as well as the cellular modem, SD card connector, Ethernet connector, a barrel jack power connector, buttons, RGB LED, charge status LED, and a connector for a LiPo battery (battery not included).
The B-SoM is not included; customers must purchase the desired SOM separately. This evaluation board works with the B523, B402, B524, B404, and B404X.
- M2EVAL board
- USB Micro-B cable
- Large flat head screw (M2)
- Grove temperature and humidity sensor
- SMA connector with IPEX cable 40 mm
M.2 SOM Evaluation Board
Image | Manufacturer Part Number | Description | Type | Contents | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | M2EVAL![]() | PARTICLE M.2 SOM EVAL BOARD | Cellular | Board(s), Cable(s), Accessories | 20 - Immediate | $286.97 | View Details |
Associated Products
Image | Manufacturer Part Number | Description | RF Family/Standard | Protocol | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | B404XMEA![]() | B-SERIES LTE-M (NORAM, ETHERSIM) | Cellular | LTE CAT-1 (AT&T/T-Mobile) | 32 - Immediate | $377.30 | View Details | |
![]() | B524MEA![]() | B-SERIES LTE CAT-1/3G/2G (EUROPE | Bluetooth, Cellular | 2G, 3G, Bluetooth v5.0, LTE CAT-1 | 15 - Immediate | $516.88 | View Details |