THERM-A-GAP™ 579 Thermally Conductive Gap Filler Pads

Parker Chomerics' THERM-A-GAP 579 3.0 with W/m-K of thermal conductivity, excellent thermal performance, and low outgassing

Image of  Parker Chomerics' THERM-A-GAP™ 579 Thermally Conductive Gap Filler PadsParker Chomerics' THERM-A-GAP 579 thermally conductive gap filler pads provide a low hardness (30 Shore 00) solution with 3.0 W/m-K of thermal conductivity. THERM-A-GAP 5XX series gap-filler sheets and pads offer excellent thermal properties and the highest conformability at low clamping forces. It is a combination of excellent thermal performance and conformability while possessing the lowest outgassing.

Features and Benefits

  • Ultra-low deflection force requirements
  • High thermal conductivity
  • High tack surface reduces contact resistance
  • UL 94 V-0 flammability rated
  • RoHS compliant

Applications

  • Telecommunications equipment
  • Consumer electronics
  • Automotive electronics (ECUs)
  • LEDs and lighting
  • Power conversion
  • Desktop computers, laptops, and servers
  • Handheld devices
  • Memory modules
  • Vibration dampening

THERM-A-GAP™ 579 Thermally Conductive Gap Filler Pads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERM PAD 228.6MMX228.6MM PINK61-02-0909-G579THERM PAD 228.6MMX228.6MM PINK1005 - Immediate$370.64View Details
THERM PAD 228.6MMX228.6MM W/ADH62-02-0909-A579THERM PAD 228.6MMX228.6MM W/ADH36 - Immediate$484.53View Details
THERM PAD 228.6MMX228.6MM PINK61-04-0909-G579THERM PAD 228.6MMX228.6MM PINK535 - Immediate$542.75View Details
THERM PAD 228.6MMX228.6MM W/ADH62-04-0909-A579THERM PAD 228.6MMX228.6MM W/ADH60 - Immediate$617.80View Details
THERM PAD 228.6MMX228.6MM PINK61-06-0909-G579THERM PAD 228.6MMX228.6MM PINK106 - Immediate$910.03View Details
THERM PAD 228.6MMX228.6MM W/ADH62-06-0909-A579THERM PAD 228.6MMX228.6MM W/ADH80 - Immediate$991.07View Details
THERM PAD 228.6MMX228.6MM PINK61-08-0909-G579THERM PAD 228.6MMX228.6MM PINK70 - Immediate$1,096.83View Details
THERM PAD 228.6MMX228.6MM W/ADH62-10-0909-A579THERM PAD 228.6MMX228.6MM W/ADH283 - Immediate$1,302.02View Details
THERM PAD 228.6MMX228.6MM PINK61-10-0909-G579THERM PAD 228.6MMX228.6MM PINK130 - Immediate$1,365.65View Details
THERM PAD 228.6MMX228.6MM W/ADH62-08-0909-A579THERM PAD 228.6MMX228.6MM W/ADH23 - Immediate$1,458.27View Details
Published: 2018-10-25