Next Generation ESD Protection Diodes
PANJIT smart protection devices for high-speed data lines protect against ESD events
PANJIT ESD protection diodes Gen.2 are optimized for high efficiency and low leakage current, offering low insertion loss figures from -0.25 dB to -0.38 dB at 10 GHz. With ultra-low capacitance ranging from 0.09 pF to 1 pF and low clamping voltages between 2.6 V and 11.6 V, PANJIT ESD diodes provide robust and reliable protection against electrostatic events.
These products are available in space-saving packages such as DFN0603-2L, DFN1006-2L, and DFN1006-3L, as well as flexible packages like DFN2510A-10L and SOT-23-6L-1, making them ideal for various interfaces and portable electronics where size constraints are a concern. Applications include power supplies, computing, consumer electronics, and communication devices.
- Low junction capacitance of 0.09 pF
- Ultra-small and compact packages
- Single-line and multiline arrays
- High-speed application protection
- Flexible PCB layout and design
- Low clamping voltage
- IEC 61000-4-2 level 4 (ESD)
- USB Type-C® (4/3.2 Gen2)
- Thunderbolt (up to 40 Gbps)
- DP (2.1/2.0)
- HDMI (2.1/2.0)
- Antenna protection
- Portable electronics
Next Generation ESD Protection Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PS1405-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 9700 - Immediate | $1.56 | View Details |
![]() | ![]() | PS1205-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 5749 - Immediate | $1.56 | View Details |
![]() | ![]() | PS1202-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 9830 - Immediate | $1.81 | View Details |
![]() | ![]() | PS1203-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 5661 - Immediate | $1.73 | View Details |
![]() | ![]() | PS1223-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 8290 - Immediate | $1.89 | View Details |
![]() | ![]() | PS1705-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 8780 - Immediate | $1.89 | View Details |
![]() | ![]() | PS1703-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 8805 - Immediate | $1.97 | View Details |
![]() | ![]() | PS2405-D63_R1_00501 | LOW CAPACITANCE ESD PROTECTION | 10000 - Immediate | $1.97 | View Details |
![]() | ![]() | PB5615-S26_S1_00501 | LOW CAPACITANCE ESD PROTECTION | 0 - Immediate | $1.23 | View Details |
![]() | ![]() | PS2403-D63_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 10000 - Immediate | $2.22 | View Details |
![]() | ![]() | PS2705-D63_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 9795 - Immediate | $2.55 | View Details |
![]() | ![]() | PS140M-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 9888 - Immediate | $2.63 | View Details |
![]() | ![]() | PS150M-D62_R1_00501 | LOW CAPACITANCE ESD PROTECTION | 8650 - Immediate | $2.71 | View Details |
![]() | ![]() | PS1201-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 8670 - Immediate | $2.63 | View Details |
![]() | ![]() | PS160M-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 9990 - Immediate | $2.80 | View Details |
![]() | ![]() | PS1103-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 0 - Immediate | $2.30 | View Details |
![]() | ![]() | PS150P-D32_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 9871 - Immediate | $3.12 | View Details |
![]() | ![]() | PB4415-DFA_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 2930 - Immediate | $3.29 | View Details |
![]() | ![]() | PB4413-DFA_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 2650 - Immediate | $3.29 | View Details |
![]() | ![]() | PS4315-DFA_R1_00301 | LOW CAPACITANCE ESD PROTECTION | 0 - Immediate | $2.63 | View Details |