Panasonic Thermal Management

Panasonic Thermal Management

Think Panasonic if your next design requires a Thermal Management solution. Today’s design standards continue to increase and the common methods of heat transfer are failing to address common thermal issues. Panasonic is a proud Thermal Management supplier with a diversified portfolio that can challenge the thermal concerns of today and tomorrow.

Panasonic’s Thermal Management products include a wide range of options such as the staple PGS – Pyrolytic Graphite Sheets thermal interface material and the more recently introduced solutions such as SSM – Semi-sealing Material, Graphite-PAD, NASBIS Insulator Sheets and Soft PGS.

Brochure: PGS - The Advanced Thermal Management Solution For Today’s Designs

Product Training Modules: Installation Procedures for Thermal Management Materials

Soft PGS

Soft PGS

Panasonic’s “Soft PGS” is an ideal Thermal Interface Material (TIM) solution. Soft PGS is designed with high compressibility characteristics to reduce contact thermal resistance between rough surfaces in extremely thin spaces. Custom cut to IGBT Module footprints, Soft PGS contributes to long life and increased performance of power modules by providing high thermostability and reliability in thermally sensitive areas. Panasonic’s Soft PGS is easy to install with a one-to-two-step process that requires much lower labor and installation costs than thermal grease.

View Details Datasheet

PGS (Pyrolytic Graphite Sheet)

PGS (Pyrolytic Graphite Sheet)

PGS is a thermal interface material which is thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. PGS is ideal for providing thermal management and heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This PGS material is flexible and can be cut into customizable shapes.

View Details Datasheet

SSM (Semi-Sealing Material)

SSM (Semi-Sealing Material)

Panasonic’s SSM is a non-silicone based, thermoplastic resin that can conform to any rough and uneven surface with the right temperature and applied pressure conditions to absorb heat. Combined with Panasonic’s PGS, this material allows for PGS to be used in areas where compressibility is needed to prevent high thermal contact resistance.

View Details Datasheet

NASBIS

NASBIS

Panasonic’s "NASBIS" stands for Nano Silica Balloon Insulator Sheet. It's a thin, flexible Nano-Silica heat insulating material composed of silica aerogel and a polyester fiber that has high thermal isolative properties. The thermal conductivity of NASBIS is lower than that of air, making it a very attractive material for heat insulation. Panasonic NASBIS Sheets protect thermally weak products from heat and works to maintain a uniform temperature throughout a device.

View Details Datasheet

Graphite-PAD

Graphite-PAD

Panasonic’s Graphite-PAD is a silicone resin based pad composed of graphite flakes oriented in the vertical Z-axis thickness direction. Along with providing superior flexibility, the Graphite-PAD product can serve as a thermal interface material between a heat sink and an Integrated Circuit. Graphite-PADs are composed of silicone resin and Pyrolytic Graphite Sheets (PGS) as filler. This combination of materials offers high Thermal Management reliability by enabling designs with high heat dissipation.

View Details Datasheet

U-Vacua™ Series Vacuum Insulation Panels

U-Vacua™ Series Vacuum Insulation Panels

Panasonic’s U-Vacua VIPs are thin, nonstructural thermal insulation panels for use in applications requiring superior R-value performance, making them especially useful in space-constrained designs. The panels offer excellent thermal insulation, low flame spread and smoke development (Class A) values desirable in building construction, are resistant to water infiltration, and offer long-term performance life.

View Details Datasheet

Related Videos
 

3:08

Ask The Engineer-Thermal Management

How can the heat generated by circuit boards be effectively managed

1:14

Pyrolytic Graphite Sheet (PGS)

This Panasonic Electronic Components video is a demonstration of the cooling capabilities of Panasonic's Pyrolytic Graphite Sheet material or PGS material. Thermal Solutions. Heat Sinking Material. Pyrolytic Graphite Sheet.

2:08

PGS: Pyrolytic Graphite Sheet

Pyrolytic Graphite Sheets offer many technical advantages.

1:48

Pyrolytic Graphite Sheet vs Copper

Because copper does not move heat fast enough for its size and weight, Panasonic has developed a new heat spreading material called Pyrolytic Graphite Sheet Material (PGS).

1:38

Panasonic PGS Demo

PGS (Pyrolytic Graphite Sheet) is a thermal interface material which is very thin, synthetically made, has high thermal conductivity, and is made from a highly oriented graphite polymer film. Ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means.

2:35

NASBIS Insulating Sheets

A new heat isolating thermal management material from Panasonic.