SC Series MicroSD Flash Memory Card

Panasonic's SC series MicroSD Flash memory card with industrial SLC (single-level cell) NAND for ultra-high-speed system performance

Image of Panasonic's SC Series MicroSD Flash Memory CardPanasonic's 1 GB SC series industrial microSD Flash memory card adopts robust industrial SLC NAND Flash memory and is suitable for heavy industrial applications that require frequent write operations. An extended operating temperature range of -40°C to +85°C enables usage under severe conditions, and the integrated Panasonic controller ensures long lifetime usage and high-performance. Quality is maintained with 100% product screening before shipment to achieve low failure rate. The storage capacity options include 1 GB, 2 GB, 4 GB, and 8 GB models.

Features
  • Industrial SLC NAND Flash memory
  • Panasonic controller (wear leveling, automatic refresh, and power fail robust design)
  • Ultra-high-speed system performance
  • 60 k write cycles
  • UHS-I Bus I/F (8 GB: read 95 MBs, write 80 MBs)
  • 100% product screening test
  • Available in 1 GB, 2 GB, 4 GB, and 8 GB capacity models
  • RoHS- and REACH-compliant
  • Optimum endurance for intensive write operation
  • Extended temperature range: -40°C to +85°C for use in severe environments
  • Maximized data retention and lifetime by providing intensive write, read disturbance, and data corruption
  • Low failure rate in industrial applications
Applications
  • HVAC
    • Display panels
  • Foodservice
    • Food-grade freezers
  • Medical
    • Clinical diagnostics equipment
  • Building automation
    • Energy management and utility software

SC Series MicroSD Flash Memory Card

ImageManufacturer Part NumberDescriptionMemory SizeSpeedAvailable QuantityPriceView Details
MEM CARD MICROSD 1GB CLASS 6 SLCRP-SMSC01DA1MEM CARD MICROSD 1GB CLASS 6 SLC1GBClass 60 - ImmediateSee Page for PricingView Details
Published: 2018-09-24