Light Touch Switch Series
Panasonic introduces its EVP-BB, EVP-AK, and EVP-AY light touch switch series
Panasonic's EVP-BB series light touch switch is one of the smallest in the world with a compact size of just 2.6 mm x 1.6 mm x 0.53 mm. The EVP-BB series features a laser-welded design that helps to prevent actuator peel-off in the case of side-load or impact. EVP-BB series light touch switch is also IP67 rated.
The EVP-AK series with a size of just 3.8 mm x 2.05 mm x 1.9 mm makes this side-operation switch perfect for use in portable electronic equipment as an operation switch, also featuring a laser-welded design.
The EVP-AY series features a compact size of just 3.4 mm x 2.9 mm x 0.7 mm and is for excellent environmental resistance. Panasonic has been able to provide a high-level of ingress protection while maintaining the sharp tactile feel necessary for enhanced user experience for all light touch switches as well as an IP67 rating.
- Small size
- Laser welded design
- IP67 rated
- RoHS- and REACH-compliant
- Perfect for small applications
- Withstands typical drop tests
- Glucose meters, hearing aids
- Control panels
- Wearable devices: smart watch and activity trackers
- Medical
- Industrial electronics
- Consumer electronics