FJ3P02100L and FK3P02110L Series Power CSP MOSFET’s
Comprised of a unique pad design and drain clip technology
The Power CSP MOSFET Series from Panasonic features Power Mount CSP Packaging (PMCP) that is comprised of a unique pad design and drain clip technology. This allows for a 5% improvement in thermal dissipation, while simultaneously reducing the size by 80% over the conventional solutions. Panasonic’s advances in cell technology and wafer thinning fabrication have led to silicon with a 110 nm fine trench cell that provides 47% lower RDS(on) over the same sized conventional chip. By using this technology, this MOSFET Series achieves higher power efficiency while reducing power consumption.
Features | Applications | |
|
|
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.
FJ3P02100L and FK3P02110L Series
Image | Manufacturer Part Number | Description | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | FJ3P02100L | MOSFET P-CH 20V 4.4A 3PMCP | 20 V | 4.4A (Ta) | 0 - Immediate | View Details | |
![]() | FK3P02110L | MOSFET N CH 24V 3A PMCP | 24 V | 3A (Ta) | 5500 - Immediate | View Details |