AMG883642 Grid-EYE® Narrow-Angle Infrared Array Sensor
Panasonic’s array sensor offers high precision based on MEMS technology
Panasonic's AMG883642 surface-mount Grid-EYE narrow-angle infrared array sensor has a 35.6° field of view and can focus on closer objects with enough pixels to identify and measure those objects.
The Grid-EYE narrow-angle sensor is 8 pixels x 8 pixels, 64 pixels total, and has an operating voltage of 3.3 V. Applications for the Grid-EYE narrow-angle sensor include narrow angle detection, temperature distribution, human detection, people tracking and detection, thermal mapping, and much more.
- Improved viewing from 60° to 35.6° for a more narrow coverage area
- Same footprint as the current Grid-EYE sensor
- High-resolution: 8px x 8px for a total of 64 pixels for temperature distribution
- PCB-mountable device, surface-mount type
- HVAC
- Home appliances
- Security
- BEMS
- Industrial electronics
AMG883642 Grid-EYE® Narrow-Angle Infrared Array Sensor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AMG883642 | SENSOR IR 3.3V 35.6 DEGREE FOV | 62 - Immediate | $26.70 | View Details |