RF4 Series High-Frequency 5G Connectors
Panasonic’s ultra-small 0.35 mm pitch connectors are ideal for antenna modules and communication electronics
Panasonic’s RF4 series high-frequency connectors are an ultra-small 0.35 mm pitch socket and header connector solution for high-frequency applications. These connectors have six general signal pins and two RF signal pins capable of transmitting 15 GHz frequency signals. They feature a seamless metal shield to improve EMI/EMS characteristics. Additionally, shielding between the general signal and RF pins further improves the RF performance.
The RF4 series high-frequency 5G connectors maintain Panasonic’s unique tough contact construction consisting of bellowed contacts for shock and vibration resistance and a v-notch construction shape that maintains two points of contact between the socket and header pins. The robust structure and high-frequency characteristics make the RF4 series connectors ideal for antenna modules and communication electronics such as smartphones, tablets, laptops, and routers.
- 2 RF pins supporting up to 15 GHz signals for high-frequency capability
- Robust, tough contact structure that offers high reliability and high retention force
- Small size: Very small surface area footprint of 3.5 mm x 2.5 mm with mated 0.65 mm height
- Unique locking structure offers high retention force with its small size
- ICT
- IoT
- Wearables
- Consumer electronics
- Smartphones, laptops
- Routers, tablets
- Smartwatches, Bluetooth headphones
- Wireless devices
RF4 Series Sockets
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AXG3B0602A | RF4 SOCKET, 6 PIN | 510 - Immediate | $20.74 | View Details |
![]() | ![]() | AXG3B0602 | RF4 SOCKET, 6 PIN | 0 - Immediate | $9.57 | View Details |
RF4 Series Headers
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AXG4B0602A | RF4 HEADER, 6 PIN | 370 - Immediate | $17.12 | View Details |
![]() | ![]() | AXG4B0602 | RF4 HEADER, 6 PIN | 0 - Immediate | $7.61 | View Details |