DW-H High Inrush Lighting Relay

Panasonic's DW-H relay's technical specifications meet the requirements of the white goods market and make it extremely suitable for smart meters and smart sockets

Image of Panasonic Electric Works' DW-H High Inrush Lighting RelayThe new DW-H relay from Panasonic switches power surges of up to 100 A for a period of 5 ms reliably and nominal switching capacities of up to 16 A/277 VAC. It ideally complements the portfolio of existing bistable power relays by Panasonic.

Features Applications
  • Inrush current 100 A type available
  • IEC60335-1 compliant, PTI 325 V (VDE approved) type available
  • Surge breakdown voltage (between contact and coil): 12,000 V
  • Breakdown voltage (between contact and coil): 5,000 V
  • Reflow possible (pin-in-paste)
  • Creepage distance and clearances between contact and coil: 6 mm (.236 inch)
  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Various power supplies
  • LED lighting

DW-H High Inrush Lighting Relay

ImageManufacturer Part NumberDescriptionContact Rating (Current)Available Quantity
RELAY GEN PURPOSE SPST 16A 3VADW1103HTWRELAY GEN PURPOSE SPST 16A 3V16 A947 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1105HTRELAY GEN PURPOSE SPST 16A 5V16 A284 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1105HTWRELAY GEN PURPOSE SPST 16A 5V16 A0 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 12VADW1112HTRELAY GEN PURPOSE SPST 16A 12V16 A3 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 12VADW1112HTWRELAY GEN PURPOSE SPST 16A 12V16 A0 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 24VADW1124HTRELAY GEN PURPOSE SPST 16A 24V16 A0 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 24VADW1124HTWRELAY GEN PURPOSE SPST 16A 24V16 A0 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1205HTRELAY GEN PURPOSE SPST 16A 5V16 A184 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1205HTWRELAY GEN PURPOSE SPST 16A 5V16 A9 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 12VADW1212HTRELAY GEN PURPOSE SPST 16A 12V16 A41 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 12VADW1212HTWRELAY GEN PURPOSE SPST 16A 12V16 A15872 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 24VADW1224HTRELAY GEN PURPOSE SPST 16A 24V16 A0 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 24VADW1224HTWRELAY GEN PURPOSE SPST 16A 24V16 A1555 - ImmediateView Details
Published: 2015-05-14