B01 Stacking Connector for High-Current Battery Applications
Panasonic expands their line of B01 series board-to-FPC connectors with an option for a 0.8 mm mated height in addition to the previous 0.6 mm models
Featuring a high current rating of 6.0 A (3.0 A / Pin x 2), Panasonic's B01 series is suitable for high-current battery applications in small mobile devices, such as wearable electronics. These connectors require a small footprint of 2.40 mm x 4.45 mm for the socket and 1.8 mm x 3.76 mm for the header. A high removal force of 10 N minimum helps maintain a high-reliability connection, offering a more robust solution to battery applications.
Features | Benefits | |
|
|
|
Applications | Additional Resources | |
|
Panasonic Connectors Line Card Catalog |
Board-to-FPC Connectors
Image | Manufacturer Part Number | Description | Pitch | Number of Rows | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | AXF461500A | CONN HDR 6POS SMD GOLD | - | 2 | 771 - Immediate | View Details |
![]() | ![]() | AXF363500A | CONN SOCKET 6POS SMD GOLD | - | 2 | 3405 - Immediate | View Details |
![]() | ![]() | AXG106144A | CONN SOCKET 6POS SMD GOLD | 0.014" (0.35mm) | 2 | 361 - Immediate | View Details |
![]() | ![]() | AXG112144A | CONN SOCKET 12POS SMD GOLD | 0.014" (0.35mm) | 2 | 297 - Immediate | View Details |
![]() | ![]() | AXG206144A | CONN HDR 6POS SMD GOLD | 0.014" (0.35mm) | 2 | 430 - Immediate | View Details |
![]() | ![]() | AXG212144A | CONN HDR 12POS SMD GOLD | 0.014" (0.35mm) | 2 | 1900 - Immediate | View Details |
Flexible Connectors
Image | Manufacturer Part Number | Description | Connector/Contact Type | Number of Positions | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | AYF424035A | CONN FPC 40POS 0.4MM R/A | Contacts, Top and Bottom | 40 | 0 - Immediate | View Details |
![]() | ![]() | AYF414035A | CONN FPC 40POS 0.4MM R/A | Contacts, Top and Bottom | 40 | 0 - Immediate | View Details |