A4US Series Board to FPC Connector
Panasonic offers their A4US series narrow-pitch connectors with a low-mated height of 0.8 mm
Panasonic's tough contact construction of the A4US series ensures resistance to solder-rise, corrosive gases, foreign particles, and impact. Solder terminals at each corner enhance mounting strength for more robust mechanical stability. Gull-wing shaped terminals facilitate visual inspections and the simple lock structure provides excellent tactile feedback upon mounting.
- Small size (2.0 mm / 2.2 mm width) with 0.4 mm pitch
- 0.8 mm mated height
- Tough contact structure
- RoHS- and REACH-compliant
- Low space requirements
- Useful in compact electronic devices
- Excellent mechanical stability
- Enhanced visual inspection
- PCs, notebook PCs
- Digital cameras
- Wearable electronics
- Communications
- Consumer electronics
- Industrial electronics
- Medical
Board-to-FPC Connectors
Image | Manufacturer Part Number | Description | Pitch | Number of Rows | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | AXE110527A | CONN SOCKET 10POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE114527A | CONN SOCKET 14POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE118527A | CONN SOCKET 18POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE120527A | CONN SOCKET 20POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE124527A | CONN SOCKET 24POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE130527A | CONN SOCKET 30POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | $20.94 | View Details |
![]() | ![]() | AXE134527A | CONN SOCKET 34POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE140527A | CONN SOCKET 40POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE150527A | CONN SOCKET 50POS SMD GOLD | 0.016" (0.40mm) | 2 | 878 - Immediate | $27.75 | View Details |
![]() | ![]() | AXE160527A | CONN SOCKET 60POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE170527A | CONN SOCKET 70POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE180527A | CONN SOCKET 80POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE210124A | CONN HDR 10POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE214124A | CONN HDR 14POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE218124A | CONN HDR 18POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE220124A | CONN HDR 20POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE224124A | CONN HDR 24POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | $19.60 | View Details |
![]() | ![]() | AXE230124A | CONN HDR 30POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE234124A | CONN HDR 34POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AXE236124A | CONN HDR 36POS SMD GOLD | 0.016" (0.40mm) | 2 | 0 - Immediate | See Page for Pricing | View Details |