60 VDC Orion Fans for Telecom Applications
36 VDC - 72 VDC Orion Fans for Telecom Applications with Battery Backup
Orion Fans' family of higher-voltage 60 VDC fans, are designed specifically for telecom applications. Available in several package sizes, the fans operate using input voltages from 36 VDC to 72 VDC, making them suitable for telecommunications equipment due to their ability to accept these higher-voltage inputs without sustaining damage. Fans specified for use in telecom applications typically carry a nominal voltage rating of 48 volts; however, when operating in battery mode, telecom systems can experience voltages up to 56 volts, which has the potential to damage a standard 48 VDC fan over time.
OD1238-60HB Series DC Fans
Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | OD1238-60HB | FAN AXIAL 120X38MM 60VDC WIRE | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0 - Immediate | View Details |
![]() | ![]() | OD6025-60LB | FAN AXIAL 60X25MM 60VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 26.0 CFM (0.728m³/min) | 174 - Immediate 160 - Factory Stock | View Details |
![]() | ![]() | OD9225-60HB | FAN AXIAL 92.5X25MM 60VDC WIRE | Square - 92.5mm L x 92.5mm H | 25.00mm | 69.0 CFM (1.93m³/min) | 184 - Immediate 220 - Factory Stock | View Details |