Harsh Environment Fans

Orion Fan’s comprehensive line of Harsh Environment AC, EC, and DC fans are designed and tested to perform in the toughest conditions, protecting against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more.

Most commonly used in the following industries:

  • Alternative Energy
  • Automation and instrumentation
  • Food and Beverage
  • Process control
  • HVAC equipment and blowers
  • Medical
  • Military
  • Telecommunications
  • Transportation

Orion Fans offers rugged cooling solutions that can be quickly integrated into designs. Available in a broad offering of sizes, airflows, and voltages, Orion has the right fan for your harsh environment application.

  • IP55 Rated AC & DC Fans
  • Salt-Fog IP55 Rated AC & DC Fans
  • IP56 Rated AC Fans
  • All-Metal AC Fans
  • IP68 AC & DC Fans
  • IP69K AC & DC Fans
  • ATEX EC Fans

IP55 Rated AC Fans

IP55-rated AC fans are designed for dusty or moist environments, enabling their use in several applications including certain HVAC equipment, blowers, medical, industrial machinery, wind power devices, and remote antenna installations. The IP55-rating indicates protection from dust and water-jet spray from all directions.

Series (mm) (in) Voltage Airflow (cfm) View Details
OA109AP 120 x 120 x 38 4.8 x 4.8 x 1.5 115V, 230V 106
OA172SAPL 172 x 150 x 38 6.8 x 5.9 x 1.5 115V, 230V 103 - 228
OA172SAP 172 x 150 x 51 6.8 x 5.9 x 2.0 115V, 230V 226
OA80AP 80 x 80 x 38 3.2 x 3.2 x 1.5 115V/230V 17 - 33
OA938AP 92 x 92 x 38 3.7 x 3.7 x 1.5 115V/230V 26 - 55
OA162AP 172 x 150 x 55 6.8 x 5.9 x 2.2 115V/230V 113 - 248

Salt-Fog Rated AC Fans

Tested in tough environmental conditions, these AC fans are subjected to salt fog, salt spray, temperature changes, and humidity. Compliant with International Standards on salt spray tests, including GR487, these Salt-Fog Rated fans carry at a minimum an IP55 rating, meet or exceed accelerated salt spray and salt fog testing, and have an L10 life span of 65,000 hours or more.

Series (mm) (in) Voltage Airflow (cfm) View Details
OA109AP 120 x 120 x 38 4.8 x 4.8 x 1.5 115V, 230V 106
OA172SAP 172 x 150 x 51 6.8 x 5.9 x 2.0 115V, 230V 226
OA172SAP XC 172 x 150 x 55 6.8 x 5.9 x 2.2 115V, 230V 293
OA254AP 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 550

IP56 Rated AC Fans

IP56-rated AC fans protect from dust ingress where no harmful dust particles are permitted through the system. They are also protected from strong jets of water making them useful for marine, HVAC, and medical applications.

Series (mm) (in) Voltage Airflow (cfm) View Details
OA2547AN 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 500 - 1,000
OA2543AN 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 400 - 930
OA205AN 205 x 205 x 72 8.1 x 8.1 x 2.9 115V, 230V 330 - 590
OA200AN 200 x 220 x 70 7.9 x 8.7 x 2.8 115V, 230V 230 - 485
OA180ANL 180 x 180 x 65 7.1 x 7.1 x 2.6 115V, 230V 185 - 400
OA180AN 176 x 176 x 89 7.0 x 7.0 x 3.5 115V, 230V 175 - 380

All-Metal AC Fans

Orion Fans all-metal AC fans are IP55 or IP56 rated and designed for applications with temperature extremes, dirt, oil, and moisture. These all-metal fans feature a dual ball-bearing design, impedance and thermal-protected motors, aluminum die-cast frames, and metal alloy impellers for longer lifespans of up to 50,000 hours.

Available with lead wire or terminal connections, these all-metal fans have an operating temperature range of -30°C to 80°C and produce airflows of 18 CFM to 1000 CFM.

Series (mm) (in) Voltage Airflow (cfm) View Details
OA80AP 80 x 80 x 38 3.2 x 3.2 x 1.5 115V, 230V 18 - 33
OA938AP 92 x 92 x 38 3.7 x 3.7 x 1.5 115V, 230V 27 - 55
OA109AP 120 x 120 x 38 4.8 x 4.8 x 1.5 115V, 230V 60 - 105
OA119AP 127 x 127 x 38 5.0 x 5.0 x 1.5 115V, 230V 65 - 128
OA172SAP 172 x 150 x 51 6.8 x 5.9 x 2.0 115V, 230V 95 - 210
OA162AP 172 x 150 x 55 6.8 x 5.9 x 2.2 115V, 230V 113 - 248
OA172AP 172 x 172 x 51 6.8 x 6.8 x 2.0 115V, 230V 105 - 215
OA180AP 180 x 180 x 89 7.1 x 7.1 x 3.5 115V, 230V 380 - 460
OA180APL 180 x 180 x 65 7.1 x 7.1 x 2.6 115V, 230V 210 - 400
OA180AN 176 x 176 x 89 7.0 x 7.0 x 3.5 115V, 230V 175 - 380
OA180ANL 180 x 180 x 65 7.1 x 7.1 x 2.6 115V, 230V 185 - 400
OA200AN 200 x 220 x 70 7.9 x 8.7 x 2.8 115V, 230V 230 - 485
OA200AP 220 x 220 x 70 8.7 x 8.7 x 2.8 115V, 230V 485
OA205AN 205 x 205 x 72 8.1 x 8.1 x 2.9 115V, 230V 330 - 590
OA205AP 205 x 205 x 72 8.1 x 8.1 x 2.9 115V, 230V 590
OA225AN 225 x 225 x 80 8.9 x 8.9 x 3.2 115V, 230V 530 - 600
OA225AP 225 x 225 x 80 8.9 x 8.9 x 3.2 115V, 230V 620
OA2543AN 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 500 - 1,000
OA2543AP 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 930
OA2547AN 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 485 - 1,000
OA2547AP 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 1,000
OA280AN 280 x 280 x 80 11.1 x 11.1 x 3.2 115V, 230V 460 - 930
OA280AP 280 x 280 x 89 11.1 x 11.1 x 3.5 115V, 230V 1,300

IP68 Rated AC & DC Fans

IP68-rated AC & DC fans are designed for zero-tolerance dust or moisture environments. Common applications include refrigeration, HVAC, industrial enclosures, automotive/transportation, and marine. The IP68 rating offers full protection from dust and moisture and allows the fan to be submerged in water up to 3 meters.

Series (mm) (in) Voltage Airflow (cfm) View Details
OA180AP 176 x 176 x 89 7.0 x 7.0 x 3.5 115V, 230V 380
OA180APL 180 x 180 x 65 7.1 x 7.1 x 2.6 115V, 230V 400
OA200AP 220 x 220 x 70 8.7 x 8.7 x 2.8 115V, 230V 485
OA205AP 205 x 205 x 72 8.1 x 8.1 x 2.9 115V, 230V 590
OA225AP 225 x 225 x 80 8.9 x 8.9 x 3.2 115V, 230V 620
OA2543AP 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 930
OA2547AP 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 1,000
OA280AP 280 x 280 x 89 11.1 x 11.1 x 3.5 115V, 230V 1,300
OD6025 60 x 60 x 25 2.4 x 2.4 x 1.0 12V, 24V, 48V 14 - 32
OD8025 80 x 80 x 25 3.2 x 3.2 x 1.0 12V, 24V, 48V 22 - 48
OD8032 80 x 80 x 32 3.2 x 3.2 x 1.3 12V 60.4 - 81.6
OD8038 80 x 80 x 38 3.2 x 3.2 x 1.5 12V, 24V 48.5 - 80.3
OD9225 92 x 92 x 25 3.7 x 3.7 x 1.0 12V, 24V, 48V 25.1 - 60.2
OD9238 92 x 92 x 38 3.7 x 3.7 x 1.5 24V, 48V 78 - 110
OD1225 120 x 120 x 25 4.8 x 4.8 x 1.0 12V, 24V, 48V 70 - 120
OD1238 120 x 120 x 38 4.8 x 4.8 x 1.5 12V, 24V, 48V 103 - 136
OD172SAP 172 x 150 x 51 6.8 x 5.9 x 2.0 12V, 24V, 48V 125 - 323
OD180APL 180 x 180 x 65 7.1 x 7.1 x 2.6 12V, 24V, 48V 300 - 460
OD254AP 254 x 254 x 89 10.0 x 10.0 x 3.5 12V, 24V, 48V 550 - 830
OA60EC 60 x 60 x 25 2.4 x 2.4 x 1.0 95 - 264 19.5
OA109EC 120 x 120 x 38 4.8 x 4.8 x 1.5 115V/230V 106
OA172EC 172 x 150 x 51 6.8 x 5.9 x 2.0 103 ~ 253 220
OA254EC 254 x 254 x 89 10.0 x 10.0 x 3.5 95 ~ 264 500 - 830

IP69K Rated AC & DC Fans

IP69K-rated AC and DC fans are designed for applications where water washdowns are common and necessary. Typically used in Food and Beverage and Transportation, the IP69 rating allows the product to be subjected to high-temperature and high-pressure washdowns. The K on the rating denotes the specific ability for use in transportation vehicles.

Series (mm) (in) Voltage Airflow (cfm) View Details
OA180AP 176 x 176 x 89 7.0 x 7.0 x 3.5 115V, 230V 380
OA180APL 180 x 180 x 65 7.1 x 7.1 x 2.6 115V, 230V 400
OA205AP 205 x 205 x 72 8.1 x 8.1 x 2.9 115V, 230V 590
OA200AP 220 x 220 x 72 8.7 x 8.7 x 2.9 115V, 230V 485
OA225AP 225 x 225 x 80 8.9 x 8.9 x 3.2 115V, 230V 620
OA2543AP 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 930
OA2547AP 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 1,000
OA280AP 280 x 280 x 89 11.1 x 11.1 x 3.5 115V, 230V 1,300
OD6025 60 x 60 x 25 2.4 x 2.4 x 1.0 12V, 24V, 48V 25
OD8025 80 x 80 x 25 3.2 x 3.2 x 1.0 12V, 24V, 48V 40
OD8032 80 x 80 x 32 3.2 x 3.2 x 1.3 12V, 24V, 48V 76.6
OD8038 80 x 80 x 38 3.2 x 3.2 x 1.5 12V, 24V 71
OD9225 92 x 92 x 25 3.7 x 3.7 x 1.0 12V, 24V, 48V 49.8
OD9238 92 x 92 x 38 3.7 x 3.7 x 1.5 24V, 48V 100
OD1225 120 x 120 x 25 4.8 x 4.8 x 1.0 12V, 24V, 48V 120
OD1238 120 x 120 x 38 4.8 x 4.8 x 1.5 12V, 24V, 48V 124.1
OD172SAP 172 x 150 x 51 6.8 x 5.9 x 2.0 24V, 48V 235
OD180APL 180 x 180 x 65 7.1 x 7.1 x 2.6 12V, 24V, 48V 300 - 460
OD254AP 254 x 254 x 89 10.0 x 10.0 x 3.5 12V, 24V, 48V 550 - 830

ATEX Rated EC Fans

Orion Fans has a select offering of EC Fans that are rated for Zone 2, Group IIC Hazardous locations. These ATEX rated fans are spark-proof and will not create a spark that might cause an explosion in certain highly combustible environments.

Series (mm) (in) Voltage Airflow (cfm) View Details
OA60EC 60 x 60 x 25 2.4 x 2.4 x 1.0 95 - 264 19.5
OA109EC 120 x 120 x 38 4.8 x 4.8 x 1.5 115V/230V 106
OA172EC 172 x 150 x 51 6.8 x 5.9 x 2.0 103 ~ 253 220
OA254EC 254 x 254 x 89 10.0 x 10.0 x 3.5 115V, 230V 830

Resources