On Board Charging banner with multiple visuals of an electric vehicle being charged

On Board Charging

In the rapidly evolving electric vehicle (EV) landscape, onsemi's On Board Charging (OBC) solutions are essential. As CO2 emission standards tighten, the demand for OBCs is increasing. Despite the global shortage of Level-3 DC charging stations, OBCs enable efficient charging from the AC grid via Level-1 or Level-2 stations or wall outlets.

Focusing on the Level-2 OBC segment, which offers charging power from 7 kW to 22 kW, onsemi enables efficient charging for PHEVs and BEVs, significantly advancing beyond MHEVs. These vehicles rely on high-voltage battery systems, supported by OBCs, to reduce CO2 emissions and meet performance expectations. While range anxiety for BEVs remains a global concern, ongoing efforts are enhancing charging infrastructure capabilities and accessibility. onsemi continues to offer superior quality, reliability, and cutting-edge technologies to meet these evolving needs.

Featured Products

Totem Pole PFC 1Phase

SIC MOS TO247-4L 650V

NVH4L045N065SC1

SiC Mosfet

SF3 FRFET AUTO 50MOHM TO-247-4L

NVH4L050N65S3F

SJ Mosfet

IGBT TRENCH FS 650V 80A TO247-3

AFGHL75T65SQDC

IGBT Transistor

DGTL ISO 5KV 2CH GATE DVR 16SOIC

NCV51563CADWR2G

Si/SiC Gate driver

DIGITAL ISO 1CH GATE DVR 8SOIC

NCV57200DR2G

IGBT Gate driver

APM16 CAA H-BRIDGE SF3 FRFET 51M

FAM65HR51XS1

Mosfet module

Totem Pole PFC 3Phase

SILICON CARBIDE (SIC) MOSFET - E

NVBG030N120M3S

SiC Mosfet

SF3 FRFET AUTO 50MOHM TO-247-4L

NVH4L050N65S3F

SJ Mosfet

FS7 1200V 40A SCR IGBT TO247 3L

AFGHL40T120RWD

IGBT Transistor

DIGITAL ISO 1CH GATE DVR 8SOIC

NCV57200DR2G

IGBT Gate driver

DGTL ISO 5KV 2CH GATE DVR 16SOIC

NCV51563CADWR2G

Si/SiC Gate driver

APM32 SIC POWER MODULE

NVXK2VR40WDT2

SiC Mosfet module APM32

DC-DC Primary

SILICON CARBIDE (SIC) MOSFET-ELI

NVBG070N120M3S

SiC Mosfet

SF3 FRFET AUTO 50MOHM TO-247-4L

NVH4L050N65S3F

Si Mosfet

DGTL ISO 5KV 2CH GATE DVR 16SOIC

NCV51563CADWR2G

Si/SiC Gate driver

DC-DC Secondary

SILICON CARBIDE (SIC) MOSFET-ELI

NVBG070N120M3S

SiC Mosfet

SF3 FRFET AUTO 50MOHM TO-247-4L

NVH4L050N65S3F

SJ Mosfet

DGTL ISO 5KV 2CH GATE DVR 16SOIC

NCV51563CADWR2G

Si/SiC Gate driver

LDO

IC REG LINEAR POS ADJ 3A D2PAK-5

NCV57302DSADJR4G

PFC & DC-DC primary Vdd 1 & 2

IC REG LINEAR POS ADJ 3A D2PAK-5

NCV57302DSADJR4G

DC-DC Secondary Vdd 1 & 2

IC REG LINEAR POS ADJ 3A D2PAK-5

NCV57302DSADJR4G

LV - DC-DC Secondary Vdd 1 & 2

HV - DC-DC Primary

SILICON CARBIDE (SIC) MOSFET - E

NVBG030N120M3S

SiC Mosfet

SF3 FRFET AUTO 50MOHM TO-247-4L

NVH4L050N65S3F

Si Mosfet

DGTL ISO 5KV 2CH GATE DVR 16SOIC

NCV51563CADWR2G

SiC Gate driver

LV - DC-DC Secondary

MOSFET N-CH 60V 100A DPAK

FDD86567-F085

Si Mosfet

DGTL ISO 5KV 1CH GATE DVR 8SOIC

NCV57090ADWR2G

Si Gate driver

AUX Isolated power supply

AUTOMOTIVE QUALIFIED 4-45 VIN DC

NCV12711ADNR2G

Controller

MOSFET N-CH 60V 9A/28A 5DFN

NVMFWS020N06CT1G

Si Mosfet

DIODE GEN PURP 100V 1A SMA

NRVRGF1B

Si Diode - snubber

DIODE ARRAY SCHOT 100V 30A D2PAK

NRVBB60H100CTT4G

Si Diode - rectifier

Communication

TVS DIODE 24VWM 50VC SC703

SZNUP2125WTT3G

CAN Bus Protector

IC TRANSCEIVER FULL 1/1 14DFNW

NCV7343MW0R2G

CAN Transceiver

HIGH SPEED BI-DIRECTIONAL DIGITA

NCIV9210

Digital isolator

Analog signal

IC CURRENT SENSE 1 CIRCUIT SC88

NCV210RSQT2G

Current sensing

SENSOR DIGITAL -40C-125C 8WDFN

NVT211DMTR2G

Temperature sensing

IC OPAMP ZERO-DRIFT 4CIRC 14SOIC

NCV4333DR2G

Voltage sensing