NST846MTW High-Performance General Purpose Transistor
The onsemi NST846MTW high-performance NPN transistor is ideal for low-power surface mount applications where board space and reliability are at a premium
The onsemi NST846MTW high-performance NPN transistor is designed for general purpose amplifier applications. Housed in an ultra-compact DFN1010-3 package with wettable flanks, this transistor is ideal for low-power surface mount applications where board space and reliability are at a premium. The NST846MTW is particularly recommended for the automotive industry’s optical inspection methods, ensuring high reliability and performance.
With a maximum voltage of 65 V and a current rating of 100 mA, this transistor is perfect for a wide range of applications, from general purpose switching to amplification. Its low collector-to-emitter saturation voltage (VCE(sat)) characteristic makes it highly efficient, reducing power loss and improving overall system performance.
- NPN transistor
- Maximum voltage: 65 V
- Current rating: 100 mA
- Ultra-compact DFN1010-3 package
- Wettable flanks for optical inspection
- Low VCE(sat) for high efficiency
- Ideal for low-power surface mount applications
- High reliability
- Suitable for automotive industry
- General purpose amplifier applications
- General purpose switching applications
- High performance
- Low power loss
- Compact design
- Easy to integrate
- General purpose amplification
- Signal switching
- Automotive electronic control units (ECU)
- Consumer electronics
- Industrial control systems
- Communication devices
- Power management systems
- Audio amplifiers
- Sensor interfaces
- Portable devices
- Battery-powered applications
- Home automation systems
- Medical devices
- Security systems
- Lighting controls
NST846MTW High-Performance General Purpose Transistor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | NST846MTWFTBG![]() | TRANS NPN 65V 0.1A 3XDFNW | 2938 - Immediate | $4.03 | View Details |