Reduce the Size of your Design with Compact Power Solutions
ON Semiconductor, driving energy efficient innovations, offers a comprehensive portfolio of products and industry-leading technological capabilities to help engineers solve their demanding design challenges in automotive, communications, computing, consumer, industrial, medical and military/aerospace applications.
In today’s world, consumers and engineers alike demand smaller and smaller solutions, all while including additional features and higher efficiency. Compact Power Solutions from ON Semiconductor help address these challenges by providing high power density devices such as Gallium Nitride Transistors and Trench Schottky Rectifiers, as well as devices that offer a high-level of integration including Compact IPMs and PIMs.
Click below for more information
 
600 V Gallium Nitride Cascode Transistors
Extremely low Qrr
ON Semiconductor’s 600 V GaN Cascode Transistors offer superior performance in applications where power density and efficiency are critical. The NTP8G202N and NTP8G206N target compact power supplies and adapters between 200 W and 1000 W offering typical on-resistances of 290 and 150 mΩ respectively. ON Semiconductor’s Gallium Nitride Technology enables extremely fast switching, significantly reducing the size of passive components needed within a power supply. The devices are available in an optimized TO-220 package providing simplified integration for existing manufacturing capabilities.
Key Features
- Extremely low Qrr
- Fast switching
- Pb, Halogen, and BFR Free
- RoHS Compliant
Compact Intelligent Power Modules (IPMs)
Reduces PCB space and peripheral components required
The STK5Q4U352J-E and STK5Q4U362J-E are 600 V, 8 / 10 A highly integrated compact intelligent power modules (IPMs) with an internal bootstrap circuit for high side gate drive. The devices integrate many components such as a HVIC, IGBTs, capacitors, resistors, diodes, and a thermistor in a compact DIP package, covering all the key functionality needed for high voltage 3-phase motor drive designs. The output stage employs sophisticated IGBT/FRD technology, enabling elevated levels of performance. Applications include air conditioning, industrial motor control, and white goods.
Key Features
- Reduces PCB space and peripheral components required
- Under-voltage lockout for all channels
- Upper/lower On prevention circuit
- Over-current protection circuit
- Thermistor for case temperature monitoring
Trench Schottky Rectifiers
Superior performance in industry-leading small package options
Trench Schottky Rectifiers from ON Semiconductor utilize new low forward voltage trench-based Schottky technology, enabling low forward voltage drop without the high reverse leakage tradeoff experienced with planar schottky rectifiers. ON Semiconductor’s Trench Technology enables superior performance in industry-leading small package options. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifier for switching power supplies.
Key Features
- Fast switching with exceptional temperature stability
- Low power loss and lower operating temperature
- Higher efficiency for achieving regulatory compliance
- Low thermal resistance
- High surge capability
- Compact SO-8FL and SOD123-FL packages
Very Wide Input Voltage Range Linear Regulator
Ultra-low quiescent current minimizes system stand-by power consumption
The NCP785A is a high performance <10 mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700 V DC maximum. This, combined with ±5 % output voltage accuracy, extremely high power supply rejection ratio, and an ultra-low quiescent current make it an ideal choice for industrial, home automation, smart metering, and home appliance applications.
Key Features
- Ultra-low quiescent current minimizes system stand-by power consumption
- 45 V to 450 V input voltage range enables operation directly from rectified 120 VAC / 230 VAC mains voltages
- Very high PSRR of typical 80 dB at 120 Hz allows for effective filtration of mains AC ripple
Power Integrated Modules (PIMs)
Integrated high-performance IGBTs and rugged anti-parallel diodes
The Power Integrated Module leverages ON Semiconductor’s proprietary Trench Field Stop II technology along with rugged ultrafast fast recovery diodes, the NXH80T120L2Q0PG PIM module is configured in 1200 V, 80 A half-bridge and 600 V, 50 A neutral point clamp T-type topology, attaining efficiencies in excess of 98 percent. The configurable package platform employs high-power direct-bonded-copper (DBC) substrate technology along with proprietary press-fit pins to provide customers with a high performance and reliable power module solution. Applications include uninterruptable power supplies (UPS), industrial variable frequency drives, and solar inverters.
Key Features
- Integrated high-performance IGBTs and rugged anti-parallel diodes
- High power density
- Low inductive layout
- Short circuit capability
- Q0PACK package with press-fit pins