Omron Switches
D3SK Series Surface Mount, Ultra-Small Detection Switch
- High contact reliability and high precision operation
- Small size - 3.0 x 3.5 x 0.9 mm (W x D x H)
- Ideal for Open/Close detection applications
Go with an industry leader and a name you can trust! Don't lose time or have customers assume that your product is not up to par because of a faulty switch. Omron has been providing quality switches for over seventy years and continues to be one of the most trusted names in the industry. We have this trust because we provide quality products and back up what we sell.
- Broad / flexible product line
- 100% Quality Tested
- Choose from a variety of actuators,
termination and mounting styles
- RoHS Compliant
Unsealed Snap Action Switches
Omron Electronic Components has a diverse selection of standard options. We can deliver a snap action switch that will drop right into your application. Saving you time, component counts and cost, while improving your products overall quality.
- Wide selection of products that switch various loads
- Choose from a variety of termination styles
- High Temperature "Class N" (200C) version available (D3V-T)
- Multiple actuation choices exist
View the Snap Action Switch Technical Information and Usage Guide
D2FD - Ultra Subminiature, Dust Proof Snap Action Switch
 |
- Dust proof construction, meets IEC IP6X requirements.
- Models available that switch 2 A loads (general-purpose) or 0.1 A loads (microvoltage/microcurrent)
- Available with Solder or PCB terminals.
- Applications Home electric appliances, Industrial equipments, Business equipments, communication devices, etc….
- Equipment that needs dustproof performance
- RoHS Compliant
|
D3SH - Surface Mount Detection Switch
 |
- The Smallest Detection Switch in the World. (Omron's data as of June 2006)
- Ultra small size and ultra low profile SMT package
- Utilizes a unique mechanism that enables high contact reliability and high precision operation
- Horizontal 2-way detection and long stroke enhances design flexibility
- Contact Form and Lever variations provide application diversity
- Available with or without a PCB locating Boss
- Very low minimum applicable load of 15uA @ 3 VDC
- ROHS Compliant
|
SS - Subminiature Snap Action Switch
 |
- Two split spring design offers long life (30 million operations)
- Wide variety of operating forces, including super low force
- Solder, quick-connect (#110) and PCB terminals available
- UL, CSA, VDE approvals
- Microvoltage to high-capacity loads(10.1 A) versions
- ROHS Compliant
|
Other Omron unsealed snap action switch series: D3V, V, VX, SSG, D2F, D3M, D3C, D2T, D2X, D3D and Z
Sealed Snap Action Switches
Available in a variety of sizes, switching capacities and options, these switches are ideal for use in damp applications where space is at a premium. These miniature, subminiature and ultraminiature switches seal out the elements to give you long lasting performance.
- Conforms to IP67 requirments
- Pin plungers with long overtravel (D2HW) or a variety of levers
- PCB, Quick Connect or wire terminations
- Screw/Panel, Molded posts or PCB mounting options
View the Snap Action Switch Technical Information and Usage Guide
D2SW - Watertight Miniature Snap Action Switch
 |
- High quality, watertight switch meets IP67 (IEC 529) requirements (lead wire types) and IP50 (terminal types)
- Monoblock construction assures high sealing capability and is ideal for applications where water spray or dust is prevalent
- Perfect for automotive, vending, factory machines, etc. which require environmentally resistive capabilities
- Wide operating temperature range of -40°C to 85° C
- ROHS Compliant
|
Other Omron sealed snap action switch series: D2HW, D2VW, D2JW and D2FW
DIP Switch
An assortment of Through-Hole, SMT DIP Switches, in standard or half pitch.
- Through-Hole or Surface Mount terminations
- Standard Pitch or Half Pitch (A6H)
- Choose from flush or projected actuators
- Piano DIP or Top Actuated models
- Rotary DIP, with BCD or Hexadecimal output available
View DIP Switch Technical Information
A6SN - Low Profile, SMT Switch, washing without seal tape
 |
- Embossed taping models available for automatic mounting
- Knife-edge high pressure mechanics that ensures high Reliability
- Temperature-resistance resin allows at peak reflow temperature of 260 °C
- Knife-edge high pressure mechanics enables washing without seal tape.
- RoHS Compliant
- Raised and Flat actuator
|
A6TN - Low Profile, Through-Hole Switch
 |
- Allows automatic mounting with DIP IC insertion machines
- Knife-edge high pressure mechanics that ensures high Reliability
- Knife-edge high pressure mechanics enables washing without seal tape
- Temperature-resistance resin allows at peak reflow temperature up to 265 °C
|
Other Omron sealed snap action switch series: A6RS, A6R/A6RV, A6H, A6DR, A6D, A6T, A6TR, A6S-H, A6SR, A6A and A6C/A6CV
Tactile Switches
Tactile Switches, Single point of contact Domes and Dome Arrays provides crisp tactile feedback for panel, keypad and product input designs, when coupled with an appropriate actuator. Choose one of Omron's B32 keycap for use with a projected plunger Tactile Switch. Alternatively, you can design your own actuator or overlay for use with the Switches or Dome Arrays.
- Choose from Through-hole and Surface Mount Tactile Switches
- Wide Range of Operating Forces
- Radial Taped or Bulk packaging
- Top or Side Actuated Tactile Switches
- B3U - - smallest SMT tactile switch!
View the Tactile Switch Usage Guide
B3F - Miniature, Space-Saving Tactile Switch Provides Long Service Life and Easy Mounting
 |
- Long mechanical / electrical service life
- Ideal for applications such as audio, office and communications equipment, TVs, etc
- Taped radial, vertical, high-force, and gold-plated contact type models available
- Flux-tight base structure allows easy soldering onto a PC board
|
B3FS - Surface-mounting Switches Ideal for High-density Mounting
 |
- Available in 6x6 mm and 12x12 mm sizes
- Tape packing style available
- Allows for reflow soldering, designed for no-clean process
- Incorporates a snap-action contact mechanism that ensures crisp switching operations
- Add P to the end of the part number for Tape/Reel packaging
|
B3S/B3SL - Surface Mount Tactile Switch for High-Density Packaging
 |
- New B3SL rated up to 90C, with two different actuator heights
- Sealed construction allows immersion-cleaning of the PC board with the tactile switches mounted and soldered
- Ground terminal available to protect against static electricity (B3S)
- Ideal for applications such as audio, office and communications equipment, TVs, etc
- Tape packaging also available (add "P" to the end of the part number)
|
B3U - Ultra-small-sized Tactile Switch with High Contact Reliability
 |
- Industry's smallest tactile switch. (As of Oct. 2006, according to internal Omron survey)
- Dust Proof Construction provides high reliability
- Surface Mount Design, ideal for high density mounting
- Available with or without ground terminal
- Available with or without PCB locating boss
- ROHS Compliant
|
B3W-9xxx - Compact Illuminated Tactile Switch with 2 LEDs
 |
- Bright, Uniform illumination in SPST-NO (momentary) configuration
- Keycap option includes LED color match, transparant or opaque white
- Monocolor illumination, with 1 or 2 LED's
- Tricolor operation possible - - Red + Green LED's produce Orange when used with white cap
- Dust tight internal switch mechanism
- RoHS Compliant
|
Other Omron sealed snap action switch series: B3AL, B3SN, B3W, B3WN, B3J, B3M6 and B32
Rocker Switches
A8GS - Remote Reset Rocker Switch
Minimum size class in the industry Rocker switch with reset function.
 |
- Zero standby power by Reset function.
- High inrush-current durability. Conforming to TV-8 rating. (Inrush 117A)
- Model variation for Micro loads.
- Model variation of micro load and high capacity combination. (DPST) It is able to operate micro load and high capacity load at the same time.
- Contact gap of 3 mm minimum.
- UL and cUL standard approved, Conforming to EN standards.
|
Customized Switches
DigiKey, in conjunction with Omron America's switch engineering group, can offer you a quote on any customized switch combination requirement. Whether modifying an existing lever or wire length or developing a totally new design, Omron makes the process simple and timely. For more information or if you need assistance, contact customconnectors@digikey.com. Please send request forms and/or drawings to the aforementioned e-mail address.
The Process
- Customer supplies a drawing or conceptual representation with required modifications
- Once approved samples can be provided in 2-4 weeks**
- Typical minimum production order quantity is 500-1,000 pieces
- Standard delivery is 8-12 weeks ARO
Custom Switching Brochure
Adding Value by Creating Custom Switches
Omron Electronic Components LLC is proud to bring a new Switch Engineering Center to the Americas to meet the demands for customized product for the automotive, appliance, alternative energy, HVAC and digital markets.

Documents of Interest
Customization Worksheet
Snap Action Switches Technical Information
Selection Guides
Master Selection Guide
|
Product Training Modules
Brochures & Guides
Application Brochures
|