ES-600 Current Sensor

Ohmite's ES-600 high-precision module performs data sampling at a fixed time interval set by the system and sends data to the CAN bus

Image of Ohmite's ES-600 Current SensorOhmite's ES-600 high-precision automotive grade current sensing module uses the standard CAN2.0A/B communication protocol, and all messages use a standard frame structure. The data length of the message frame is between 1 byte to 8 bytes. The default baud of the module is 500 kbps, and it can also support 1 Mbps/250 kbps. The module performs data sampling at a fixed time interval set by the system and sends data to the CAN bus. At the same time, it can also respond to the trigger command. In the interval sampling period, the measurement will be performed immediately when the trigger command is received and send the message data to the CAN bus. There is no need to wait for the next interval.

Features
  • 5 KV galvanic isolation
  • Housing design is IP40 compliant
  • Accuracy of current measurement ±0.1%
  • CAN2.0B interface isolated, 120 Ω internal terminated
  • Current measurement range: ±600 A
Applications
  • Battery current monitoring for automotive applications
  • Grid energy storage
  • UPS
  • Charging stations

ES-600 Current Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHUNT DATA RECORDERES-600SHUNT DATA RECORDER9 - Immediate$1,840.05View Details
Published: 2024-01-23