ODU High-Speed & High-Density Connectors
ODU provides various high-speed high-density SMALLER – LIGHTER – FASTER connectors. This environmentally sealed, rugged connectors are ideal for applications that require a high-speed & high-density interconnect solution. Additional product features include: high performance data transmission, high reliability, easy handling, ideal for harsh environment applications.
Product Benefits
- High-Speed data transfer: USB® 3.2 Gen 1x11 up to 5 Gbit/s, USB® 2.01 up to 480 Mbit/s, HDMI®1 up to 8.16 Gbit/s, Ethernet CAT6 data transfer up to 10 Gbit/s)
- High contact density: up to 27 contacts
- Push-Pull or Break-Away locking
- Pin and groove mechanical keying options
- Up to IP6K9K in unmated condition
ODU High-Speed & High-Density Connectors at a Glance

Applications




Product Overview

ODU AMC® Advanced Miniature Connectors
ODU AMC® connectors are reliable, offering easy handling and blind mateability, making them ideal for various sectors of the defense and military markets.

ODU AMC® High-Density Miniature High-Speed Connectors
ODU's environmentally sealed, rugged high-speed, high-density are a grea solution when you need smaller-lighter-faster interconnects for all your applications.

ODU AMC® High-Density High-Speed Connector with Dual Lock Capability
ODU’s AMC® high-density: high-speed connectors provide additional protection through screw lockin in case of high resistance to vibrations.

ODU AMC® High Density Chrome-Plated Connectors
ODU's AMC® high-density chrome-plated connectors offers advanced miniature connector solutions that are ideal for applications requiring significant weight and space reduction.
1The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.