S08PL Series Microcontrollers

NXP’s S08PL series 5 V 8-bit S08PL MCUs offer flexibility and reliability for home appliance and consumer electronic applications

Image of NXP's S08PL Series MicrocontrollersNXP’s S08PL series gives user designs more durability and reliability in harsh industrial and user interface environments. It leverages the enhanced HCS08 central processor and is available with a variety of peripherals, memory sizes, and types. Featuring an 8-bit S08 core, the S08PL MCUs reach up to 20 MHz bus at 2.7 V to 5.5 V across an operating temperature range of -40°C to +85°C offering flexibility and reliability in home appliances and consumer electronic applications.

Features
  • 8-bit S08 central processor unit (CPU)
    • Up to 20 MHz bus at 2.7 V to 5.5 V across a temperature range of -40°C to +85°C
    • Supports up to 40 interrupt/reset sources and up to four-level nested interrupt
    • Up to 60 KB Flash read/program/erase over full operating voltage and temperature
    • Up to 256-byte EEPROM; 2-byte erase sector; program and erase while executing Flash
    • Up to 4096-byte random-access memory (RAM)
  • Power-saving modes
    • One low-power stop mode; reduced power wait mode
    • Peripheral clock enable register can disable clocks to unused modules, reducing currents
  • Clocks
    • Peripheral clock enable register can disable clocks to unused modules, reducing currents
    • Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference
  • System protection
    • Watchdog with independent clock source
    • Low-voltage detection with reset or interrupt; selectable trip points
    • Illegal opcode and address detection with reset
  • Peripherals
    • ADC – 8-/12-/16-channel, 10-bit resolution
    • CRC – programmable cyclic redundancy check module
    • FTM – up to three 2-channel flex timer modulators modules; 16-bit counter
    • MTIM - one modulo timers with 8-bit pre-scaler and overflow interrupt
    • RTC – 16-bit real time counter (RTC)
    • SCI – up to three serial communication interface (SCI/UART) modules optional 13-bit break
  • Input/Output
    • Up to 57 GPIOs including one output-only pin
    • Up to two 8-bit keyboard interrupt module (KBI)
    • Two true open-drain output pins
  • Development support
    • Single-wire background debug interface
    • Breakpoint capability to allow three breakpoints setting during in-circuit debugging
    • On-chip in-circuit emulator (ICE) debug module
Applications
  • Small home appliances
    • Air conditioners
    • Refrigerators
    • Microwave ovens
    • Washing
  • Consumer power
  • Industrial controls
  • IoT controls

S08PL Series Microcontrollers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 4KB FLASH 16TSSOPMC9S08PL4CTGIC MCU 8BIT 4KB FLASH 16TSSOP3837 - Immediate$11.26View Details
IC MCU 8BIT 32KB FLASH 64QFPMC9S08PL32CQHIC MCU 8BIT 32KB FLASH 64QFP10 - Immediate$25.16View Details
IC MCU 8BIT 60KB FLASH 64QFPMC9S08PL60CQHIC MCU 8BIT 60KB FLASH 64QFP0 - Immediate$22.83View Details
IC MCU 8BIT 8KB FLASH 16TSSOPMC9S08PL8CTGIC MCU 8BIT 8KB FLASH 16TSSOP0 - Immediate$7.43View Details
IC MCU 8BIT 8KB FLASH 20TSSOPMC9S08PL8CTJIC MCU 8BIT 8KB FLASH 20TSSOP0 - Immediate$8.81View Details
IC MCU 8BIT 16KB FLASH 16TSSOPMC9S08PL16CTGIC MCU 8BIT 16KB FLASH 16TSSOP0 - Immediate$10.29View Details
IC MCU 8BIT 16KB FLASH 20TSSOPMC9S08PL16CTJIC MCU 8BIT 16KB FLASH 20TSSOP800 - Immediate$21.38View Details
Published: 2018-08-09