P3T1035 and P3T2030 Temperature Sensors

NXP's digital temperature sensors offer high-accuracy I³C in a tiny WLCSP4 package

Image of NXP's P31035 and P3T2030 Temperature SensorsNXP's P3T1035UK and P3T2030UK are temperature-to-digital converters with an accuracy of ±0.5°C and ±2°C, respectively. Both have I3C interfaces and an operating temperature range from -40°C to +125°C. They use on-chip band gap temperature sensors and an A-to-D conversion technique with overtemperature detection.

The P3T1035UK and P3T2030UK can be configured for different operating conditions. They can be set in normal mode to monitor the ambient temperature periodically or in shutdown mode to minimize power consumption.

In I2C mode, the P3T1035UK and P3T2030UK support global read/write operations that allow the controllers to access multiple devices simultaneously. It does not require the controller to access each P3T1035UK or P3T2030UK individually.

Features
  • ±0.5°C (P3T1035) or ±2°C (P3T2030) accuracy options
  • Internal 12-bit A-to-D converter (+0.0625°C resolution)
  • Allows 8-bit (MSByte) reading with temperature resolution of +1°C
  • Programmable under and over temperature alerts
  • Operating voltage: 1.4 V to 1.98 V
  • Low quiescent current: 6 µA (maximum)
  • I3C or I2C interface options
  • Eight different target address options
  • WLCSP4: 0.91 mm x 0.855 mm x 0.455 mm body, 0.4 mm pitch
Applications
  • IoT
  • Industrial controllers
  • Building automation
  • LED driving applications
  • Servers
  • PCs and notebooks
  • Smart home automation devices
  • Appliances
  • Medical devices
  • CPAP machines

P3T2030 Temperature Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
P3T2030CUKAZP3T2030CUKAZP3T2030CUKAZ3315 - Immediate$6.00View Details
P3T2030XUK ARDUINO EVAL BOARDP3T2030XUK-ARDP3T2030XUK ARDUINO EVAL BOARD29 - Immediate$402.85View Details

P3T1035 Temperature Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
P3T1035CUKAZP3T1035CUKAZP3T1035CUKAZ2983 - Immediate$7.73View Details
P3T1035XUK ARDUINO EVAL BOARDP3T1035XUK-ARDP3T1035XUK ARDUINO EVAL BOARD16 - Immediate$483.42View Details
Published: 2023-12-14