NFC is Everywhere
NFC is a proximity technology, which means it only works when two devices are close together or actually in contact. When devices aren’t near each other, NFC is dormant and does not draw power or share information when it shouldn’t.
Any NFC-enabled phone or tablet can serve as a temporary touchscreen for your product, enabling sophisticated interactions and configurability at little additional cost. Your product can be smaller, lighter, more rugged, and less expensive to produce – yet easier to use. NFC reduces the cost of ownership with easier configuration, faster diagnosis, and simpler troubleshooting.
Key NFC use cases
- IDENTIFICATION and AUTHENTICATION of consumables and accessories to combat counterfeits or configure the main unit based on accessory
- PARAMETERIZATION and DIAGNOSIS using a phone as extended user interface for small, sealed and unpowered devices
- FASTER BLUETOOTH and WIFI PAIRING without conflicts by simply tapping with your NFC phone
- Use phones or smart cards for ACCESS CONTROL to open doors or give access to machine configurations
|
Connected Tag
Connected Tags
These small, passive tag ICs are the best, most cost-effective solution when you have an NFC reader or NFC phone on the other side of the transaction. They use an RF interface that’s fully compliant with the NFC Forum’s specifications, and they support energy harvesting, so there’s no need for a battery to power NFC interactions.
|
NFC Frontend
NFC Frontends
These NFC devices are the most flexible way to add NFC connectivity to a system. All our NFC frontends are supported by our NFC Reader Library, so design-in is fast and easy.
|
NFC Controller with Customizable Firmware
NFC Controllers with Customizable Firmware
These highly integrated devices combine an NFC frontend with a freely programmable 32-bit Cortex-M0 microcontroller. They let you create a fully custom design, complete with NFC, in a very compact footprint. State-ofthe-art options include support for both contactless and contact technologies, so you can deliver a system with maximum appeal and compatibility.
|
NFC Controller with Integrated Firmware
NFC Controllers with Integrated Firmware
These plug-and-play solutions combine an NFC frontend with a 32-bit Cortex-M0 microcontroller equipped with integrated firmware, and are optimized for use with an OS. They come with Linux, Android, and WinIoT drivers, and include an NCI interface, so they’re fully compliant with the NFC Forum’s specifications.
|
I want to communicate with NFC smartphones |
x |
x |
x |
x |
I want to add NFC to a non-powered system |
x |
|
|
|
I want to read/write NFC/RFID HF tags |
|
x |
x |
x |
I want to add NFC to my OS-based design (Linux/Android/WinIoT) |
|
|
|
x |
I want the smallest HW footprint |
x |
|
x |
|
I want to add NFC to my host MCU |
x |
x |
|
x |
I want NFC with an integrated microcontroller |
|
|
x |
x |
I want to offload the memory of my main MCU |
|
|
x |
|
NFC for Industrial
Benefits of NFC for industrial environments
- Handle complex device settings easily on phone/tablet touchscreen without adding buttons or displays
- Upgrade device firmware using the phone/tablet connection
- Use energy harvesting to draw power and extend battery life
- Implement password protection to avoid unauthorized use
- Get instant readouts of device status, usage, and diagnostics
- Give battery-free devices the ability to communicate
- Let two sealed, IP-rated devices share information
- Send data at up to 848 kbit/s with a reader or at up to 106 kbit/s with a connected tag
- Send notifications when accessories need replacement and make offers based on usage patterns
- Pair devices 20x faster than with BLE or Wi-Fi
Recommended Parts
CLRC663 plus: High-performance multi-protocol reader frontend
If you already have a microcontroller on board and need the best NFC performance with the lowest power consumption, especially in a battery-operated system, use this NFC frontend to push your design further.
MFRC630: High-performance MIFARE/NTAG reader frontend
If your system will be actively communicating with other devices or reading data from tags, use this high-performance yet cost-effective frontend to enable interaction.
NTAG I²C plus: NFC tag with I²C interface and energy harvesting
If you’re working on a battery-powered design that already has a microcontroller, such as a speaker or IoT node, use this tag IC to wake the system and initiate Bluetooth or Wi-Fi pairing.
Development Board:
NFC for connected home and Internet of Things
NFC for IoT Applications
- Tap-and-go experiences
- Faster product registration
- Intuitive commissioning
- Quick pairing with Bluetooth and Wi-Fi
- Extended user interfaces
- Personalized settings
- Parental controls
- Authentication and access rights
- One-step payments
- Easy access to online maintenance
- Efficient data tracking
- Interactive and personalized advertising
The Internet of Things is changing simple homes into smart homes, where everything from your lights to your locks can be controlled. The router is the heart of an IoT network. The router acts as a gateway, providing Internet access to everything from mobile phones and laptops to appliances like washing machines and refrigerators, wearables, thermostats, multimedia players, and more. NFC enables easy pairing and commissioning, even with unpowered devices. NFC plays a critical role in the transition to connected living, providing new levels of convenience and interaction throughout the home. Appliances and connected devices can be added to the home network with a single tap and, with the right app, our smartphones and tablets can be used to control or configure just about anything.
Recommended Parts
NTAG I²C plus: NFC tag with I²C interface and energy harvesting
If you’re working on a battery-powered design that already has a microcontroller, such as a speaker or IoT node, use this tag IC to wake the system and initiate Bluetooth or Wi-Fi pairing.
Development Board:
PN7150 Plug’n play NFC controller with integrated firmware
If you’re running an OS, like Android, Windows, or Linux, use the embedded NFC firmware and NCI interface in these controllers to quickly add fully-compliant NFC functionality. The PN71xx is also a good choice for routers that will interact with NTAG-equipped nodes.
Development Board:
NFC for Access Control
With NFC, the ability to grant or deny access can be determined from a remote location. Different features of NFC’s access control portfolio allow log time and attendance to be monitored for secure areas and the ability to set limits for access times. Access control can contribute to a reduced maintenance and replacement costs with fewer lost or damaged keys, cards, or badges. Access control is increasing in popularity as there is greater demand for security and simplicity.
Recommended Parts
CLRC663 plus: High-performance multi-protocol reader frontend
If you already have a microcontroller on board and need the best NFC performance with the lowest power consumption, especially in a battery-operated system, use this NFC frontend to push your design further.
PN7462 and PN736x
If you need a small footprint, for a door lock perhaps, use these all-in-one solutions to execute a fully custom application. No external MCU needed.
Development Board:
NFC for Consumer Applications
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. With the new OM23221ARD NTAG I2C plus kit for Arduino®, adding pinout design NFC into an MCU environment is easier than ever. The new kit is suitable for any boards featuring an Arduino-compatible header, including LPCXpresso, Kinetis and i.MX boards. It is designed to emulate using an NTAG I2C plus tag chip in an embedded electronic system.
Recommended Parts
NEW: NTAG I2C plus kit for Arduino pinout
NTAG I2C plus kit for Arduino® pinout suitable for any boards featuring an Arduino-compatible header
|
NXP Semiconductors Part Search
Related Videos
Resources
White Paper
|