Kinetis® KW36/35 Bluetooth® 5 Wireless MCUs

NXP's automotive and industrial qualified Bluetooth 5 wireless MCUs are based on Arm® Cortex®-M0+

Image of NXP Semiconductors Kinetis® KW36/35 Bluetooth® 5 Wireless MCUsNXP’s KW36/35 is an ultra-low power, highly integrated single-chip family that enables Bluetooth Low Energy version 5 and Generic FSK (at 250 kbps, 500 kbps, and 1000 kbps) connectivity for automotive, industrial, and medical embedded systems. KW36/35 integrates an Arm Cortex-M0+ CPU, up to 512 KB Flash and 64 KB SRAM, Bluetooth LE and generic FSK hardware Link Layers, and peripherals optimized to meet the requirements of the target applications. KW36/35 supports up to 8 simultaneous Bluetooth LE connections as either a master, a slave, or any combination.

The KW36Z includes an integrated FlexCAN module enabling seamless integration into an automotive or industrial CAN communication network, enabling communication with external control and sensor monitoring devices over Bluetooth LE. The FlexCAN module can support CAN’s flexible data-rate (CAN FD) protocol for increased bandwidth and lower latency.

Features
  • Bluetooth LE 5 with 8 simultaneous connections
  • 48 MHz Arm Cortex-M0+ core
  • Up to 512 KB Flash memory with ECC 64 KB SRAM
  • AES-128 accelerator
  • True random number generator
  • Buck DC-DC converter working from 2.1 V to 3.6 V
  • 16-bit analog-to-digital converter (ADC)
  • 6-bit high-speed analog comparator (CMP)
  • CAN/CAN FD and LIN Bus
  • 7 mm x 7 mm 48LQFN
  • 6 mm x 6 mm wettable flanks 40QFN
Applications
  • Car access
  • Keyless entry
  • Passive entry/passive start (PEPS) systems
  • Car sharing
  • Building control and monitoring
  • Building HVAC control
  • Retail pricing management
  • Data usage collection
  • Hospital infrastructure
  • Asset tracking

Development Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
FREEDOM BOARD KINETIS KW35/36FRDM-KW36FREEDOM BOARD KINETIS KW35/362.4GHzBoard(s)-10 - Immediate$843.85View Details

Kinetis® KW36 35 Bluetooth® 5 Wireless MCUs

ImageManufacturer Part NumberDescriptionRF Family/StandardAvailable QuantityPriceView Details
IC RF TXRX+MCU BLE 40HVQFNMKW36A512VFP4IC RF TXRX+MCU BLE 40HVQFNBluetooth487 - Immediate$77.36View Details
IC RF TXRX+MCU BLE 64VFLGAMKW36A512VHT4IC RF TXRX+MCU BLE 64VFLGABluetooth207 - Immediate$79.09View Details
IC RF TXRX+MCU BLE 64VFLGAMKW36Z512VHT4IC RF TXRX+MCU BLE 64VFLGABluetooth259 - Immediate$69.23View Details
IC RF TXRX+MCU BLE 40HVQFNMKW35A512VFP4IC RF TXRX+MCU BLE 40HVQFNBluetooth488 - Immediate$76.05View Details
IC RF TXRX+MCU BLE 64VFLGAMKW35Z512VHT4IC RF TXRX+MCU BLE 64VFLGABluetooth260 - Immediate$71.36View Details
Published: 2018-10-31