Go Wireless with NXP
NXP offers a broad portfolio of wireless connectivity solutions for Industrial and IoT applications
NXP Wireless Connectivity Solutions builds upon decades of Wi-Fi, Bluetooth, and 802.15.4 design expertise to provide high-performance wireless transceivers, enabling products with advanced Wi-Fi and multi-radio capabilities. Software support is available with fully tested and validated drivers that are integrated into MCUXpresso and Linux/Android BSP, enabling seamless pairing of NXP wireless solutions with host processors. NXP also works with leading module partners who manufacture pre-tested and certified wireless modules to bring time-to-market and ease-of-design advantages to developers.
- RW61x Wi-Fi 6 Tri-Radio Wireless MCU
- IW612/IW611 Wi-Fi 6 Tri-Radio
- IW610 IoT-Optimized Wi-Fi 6 Tri-Radio
- IW416 Wi-Fi 4 + Bluetooth
- Wireless FRDM Boards
RW61x Wi-Fi 6 Tri-Radio Wireless MCU
Introducing the world's first highly integrated and secure Tri-Radio wireless MCU, the RW61x supports Wi-Fi 6, Bluetooth LE, and 802.15.4 (Thread, Zigbee) along with Matter over Wi-Fi, Ethernet, and Thread. The RW61x provides a single-chip MCU + Wi-Fi/Bluetooth solution with its application-dedicated 260 MHz Cortex-M33 core, 160 MHz Cortex-M3 Wi-Fi CPU, and 128 MHz Cortex-M3 NarrowBand CPU. This wireless MCU also includes rich peripherals, advanced security, and software enablement from NXP's MCUXpresso developer experience.

Key Features
- Wi-Fi 6 Radio
- 1x1, 20 MHz, IEEE 802.11ax, dual-band 2.4 GHz/5 GHz
- Target wake time, dual carrier modulation and extended range
- Integrated Wi-Fi PA, LNA, and T/R switch, up to +21 dBm Tx power
- Bluetooth LE / 802.15.4 Radio
- Bluetooth 5.4 certified
- Bluetooth LE 2 Mbps high-speed mode, long range and advertising extensions
- I2S and PCM audio interfaces
- 802.15.4 supporting Thread/Zigbee
- MCU
- 260 MHz Arm Cortex-M33 with TrustZone-M
- On-chip 1.2 MB SRAM, Quad FlexSPI for external Flash
- Up to 5 Flexcomm (configurable as SPI/I2C/I2S/UART)
- IEEE 1588 RMII/Fast Ethernet interface
- LCD interface, USB interface
- Security
- NXP EdgeLock™ Secure Enclave (Core Profile)
- PSA Certified Level 3, SESIP Assurance Level 3
- Secure boot, Secure debug, and secure software update
- RE/D 3.3 Cybersecurity compliant
Product Highlight
Featured Products
IW612/IW611 Wi-Fi 6 Tri-Radio
The IW612/IW611 is a high-performance Wi-Fi 6 Tri-Radio solution. This device features a 1x1 dual-band 2.4 GHz / 5 GHz Wi-Fi 6 radio subsystem, providing high throughput and bandwidth, improved network efficiency, extended range, and lower latency over previous Wi-Fi generations. The Bluetooth/Bluetooth LE and 802.15.4 radio subsystem enables a high-speed data rate of 2 Mbit/s, long range, extended advertising, and LE audio as well as Thread, Zigbee and Matter support. Host interfaces include SDIO 3.0 for Wi-Fi, UART for Bluetooth/BLE, and SPI for 802.15.4.

Key Features
- Wi-Fi 6 Radio
- 1x1 2.4/5 GHz, up to 80 MHz channel
- UL/DL MU-MIMO and OFDMA
- Target Wake Time, Dual Carrier Modulation, Extended Range
- Bluetooth LE / 802.15.4 Radio
- Bluetooth 5.4 certified
- Integrated high power PA up to +20 dBm transmit power
- Full featured Bluetooth baseband
- SCO/eSCO links with hardware accelerated audio signal processing
- Bluetooth LE 2 Mbit/s, Long Range, Advertising Extensions
- LE Audio with Isochronous channels
- IEEE 802.15.4 compliant supporting Thread, Zigbee and Dual PAN in 2.4 GHz band
Featured Products
IW610 IoT-Optimized Wi-Fi 6 Tri-Radio
The IW610 offers a 1x1 20 MHz Wi-Fi 6 subsystem with dual-band or single-band options, bringing robust connectivity and extended range. Bluetooth LE supports high-speed data rates of up to 2 Mbit/s and offers long-range and extended advertising while the 802.15.4 capability enables Thread and Zigbee. Flexible host interface options include SDIO or USB for Wi-Fi, UART or USB for Bluetooth LE, and SPI for 802.15.4. The IW610 also provides advanced security with NXP's EdgeLock™ security technology.

Key Features
- Wi-Fi 6 Radio
- 1x1 single-band or dual-band 20 MHz channel
- Low-power Wi-Fi idle, standby and sleep modes
- Target Wake Time, Dual Carrier Modulation, Extended Range
- Bluetooth LE / 802.15.4 Radio
- Switchable Bluetooth LE/802.15.4 operation
- Integrated PA / LNA / Switch with up to +15 dBm TX output
- IEEE 802.15.4 support for Matter over Thread
Product Highlight
Featured Products
IW416 Wi-Fi 4 + Bluetooth
The IW416 is a low-cost wireless solution that supports 1x1 dual-band Wi-Fi 4 and provides a full-feature Wi-Fi subsystem with a peak PHY data rate of 150 Mbit/s. The separate Bluetooth subsystem enables Bluetooth classic along with Bluetooth LE, LE long range, LE 2 Mbps, and Periodic Advertising Sync Transfer (PAST).

Key Features
- Wi-Fi 4 Radio
- 1x1 dual-band 2.4/5 GHz, up to 40 MHz channel
- Dynamic Rapid Channel Switching (DRCS) for simultaneous operation in 2.4 GHz and 5 GHz bands
- IEEE 802.15.2 packet traffic arbiter (PTA) coexistence interface to coexist with 802.15.4, and other external radios
- Bluetooth LE / 802.15.4 Radio
- Bluetooth 5.2 support
- 2 Mbit/s data rate, long range, improved advertisement capacity
- I2S and PCM interfaces
- AES Security
Featured Products
Start Developing Today with NXP's Wireless FRDM Boards
NXP's FRDM development boards offer rapid, flexible prototyping with wireless MCUs and SoCs.
FRDM development boards are a low-cost scalable hardware platform supported by the MCUXpresso Developer Experience. Designed to promote creative freedom while developing for a variety of end applications, these compact boards offer flexible and rapid prototyping with industry-standard headers providing easy access to the MCU's I/Os. With the onboard MCU-Link debug probe and USB-C cable included, engineers can develop, debug and program with ease.