nRF54H20 Multiprotocol SoC - Coming Soon!

Nordic Semiconductor SoCs are equipped with cutting-edge multiprotocol radio and advanced security features

Image of Nordic Semi nRF54H20 Multiprotocol SoCNordic Semiconductor nRF54H20 is part of their nRF54H series, offering a compact and ultra-low-power system-on-chip (SoC) that delivers exceptional processing power, ample memory, and outstanding efficiency. Equipped with a cutting-edge multiprotocol radio and advanced security features, this SoC combines these elements into a single, compact package. Its unique capabilities empower developers to create groundbreaking IoT products that were previously unattainable.

Features
  • Multiple Arm® Cortex®-M33 processors clocked at up to 320 MHz
  • Multiple RISC-V coprocessors
  • 2 MB non-volatile memory
  • 1 MB RAM
  • Bluetooth low energy, LE audio, Bluetooth mesh, Thread, and Matter
  • Peripherals: high-speed USB (480 Mbps), CAN FD controller, two I3Cs, and 14-bit ADC
  • Designed for PSA certified level 3 IoT security standard
  • Physical security
Applications
  • VR, AR, and advanced gaming controllers
  • Smart homes and Matter
  • Medical and healthcare
  • LE audio
  • Industrial IoT
  • E-mobility
Published: 2024-11-18