172 M Series Solder Cup D-Sub Connectors
NorComp D-sub connectors are engineered for secure and lasting cable connections
The NorComp 172 series solder cup D-sub connector provides a high-reliability solution for a wide array of electronic applications. This series is designed for cable termination, offering a robust and secure connection via its solder cup contacts. Featuring machined pin and socket contacts, these connectors are built to withstand the rigors of frequent mating and unmating cycles, ensuring a long service life. The series is available in standard density configurations, with shell sizes including 9, 15, 25, 37, and 50 positions, making it suitable for a diverse range of signal and data transfer needs.
Constructed with a durable steel shell that is available with either nickel or tin plating, the 172 series solder cup connector provides excellent EMI/RFI shielding. The connectors also feature gold flash-plated contacts, which deliver superior conductivity and corrosion resistance. The insulator is made from a glass-filled thermoplastic material, which is UL 94V-0 rated for flammability. The availability of various mounting hardware options, such as jackscrews, further enhances the product's versatility and ease of integration into different systems. This makes the NorComp 172 series solder cup connector a dependable choice for designers and engineers who prioritize durability and performance in their cable-mounted applications.
- Solder cup termination for easy and secure cable assembly
- Machined pin and socket contacts for high reliability
- Steel shell with nickel or tin plating for EMI/RFI shielding
- Gold flash-plated contacts for enhanced conductivity and corrosion resistance
- Standard density in 9, 15, 25, 37, and 50 positions
- Insulator made of glass-filled thermoplastic, UL 94V-0 rated
- Variety of hardware options for secure mounting
- Current rating of 5 A
- Operating temperature range from −50°C to +100°C
- Dielectric withstanding voltage of 500 VAC
- Contact resistance of 10 mΩ max
- Insulator resistance of 1,000 MΩ min
- Non-removable contacts
- Industrial automation
- Telecommunications
- Data communication
- Computers and peripherals
- Test and measurement equipment
- Medical devices
- Robotics
- Control systems
- Instrumentation
- Commercial electronics
- Networking equipment
- Military and aerospace
- Security systems
- Gaming applications
- Automotive electronics
172 M Series Solder Cup D-Sub Connectors
Image | Manufacturer Part Number | Description | Connector Type | Number of Positions | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | 172-015-203R001 | CONN D-SUB RCPT 15POS PNL MNT | Receptacle, Female Sockets | 15 | 153 - Immediate | $42.72 | View Details |
![]() | ![]() | 172-025-103R001 | CONN D-SUB PLUG 25POS PNL MNT | Plug, Male Pins | 25 | 118 - Immediate | $48.98 | View Details |
![]() | ![]() | 172-009-103R031 | CONN D-SUB PLUG 9POS PNL MNT | Plug, Male Pins | 9 | 1989 - Immediate | $41.82 | View Details |
![]() | ![]() | 172-025-203R001 | CONN D-SUB RCPT 25POS PNL MNT | Receptacle, Female Sockets | 25 | 113 - Immediate | $70.96 | View Details |
![]() | ![]() | 172-009-203R031 | CONN D-SUB RCPT 9POS PNL MNT | Receptacle, Female Sockets | 9 | 87 - Immediate | $54.50 | View Details |
![]() | ![]() | 172-015-203R031 | CONN D-SUB RCPT 15POS PNL MNT | Receptacle, Female Sockets | 15 | 63 - Immediate | $68.74 | View Details |
![]() | ![]() | 172-025-103R021 | CONN D-SUB PLUG 25POS PNL MNT | Plug, Male Pins | 25 | 29 - Immediate | $72.11 | View Details |
![]() | ![]() | 172-025-203R011 | CONN D-SUB RCPT 25POS PNL MNT | Receptacle, Female Sockets | 25 | 45 - Immediate | $93.10 | View Details |
![]() | ![]() | 172-037-203R011 | CONN D-SUB RCPT 37POS PNL MNT | Receptacle, Female Sockets | 37 | 66 - Immediate | $112.45 | View Details |
![]() | ![]() | 172-009-103R011 | CONN D-SUB PLUG 9POS PNL MNT | Plug, Male Pins | 9 | 55 - Immediate | $49.15 | View Details |
![]() | ![]() | 172-009-103R021 | CONN D-SUB PLUG 9POS PNL MNT | Plug, Male Pins | 9 | 50 - Immediate | $49.15 | View Details |
![]() | ![]() | 172-015-103R021 | CONN D-SUB PLUG 15POS PNL MNT | Plug, Male Pins | 15 | 48 - Immediate | $55.57 | View Details |
![]() | ![]() | 172-015-103R011 | CONN D-SUB PLUG 15POS PNL MNT | Plug, Male Pins | 15 | 28 - Immediate | $55.57 | View Details |
![]() | ![]() | 172-037-103R011 | CONN D-SUB PLUG 37POS PNL MNT | Plug, Male Pins | 37 | 40 - Immediate | $84.87 | View Details |
![]() | ![]() | 172-037-203R021 | CONN D-SUB RCPT 37POS PNL MNT | Receptacle, Female Sockets | 37 | 38 - Immediate | $112.45 | View Details |
![]() | ![]() | 172-037-103R021 | CONN D-SUB PLUG 37POS PNL MNT | Plug, Male Pins | 37 | 51 - Immediate | $84.87 | View Details |
![]() | ![]() | 172-037-103R031 | CONN D-SUB PLUG 37POS PNL MNT | Plug, Male Pins | 37 | 36 - Immediate | $84.87 | View Details |
![]() | ![]() | 172-050-103R021 | CONN D-SUB PLUG 50POS PNL MNT | Plug, Male Pins | 50 | 37 - Immediate | $101.34 | View Details |
![]() | ![]() | 172-050-103R031 | CONN D-SUB PLUG 50POS PNL MNT | Plug, Male Pins | 50 | 35 - Immediate | $101.34 | View Details |
![]() | ![]() | 172-050-103R011 | CONN D-SUB PLUG 50POS PNL MNT | Plug, Male Pins | 50 | 33 - Immediate | $101.34 | View Details |