NKK Pushbutton Switches

NKK SmartDisplay™

OLED & LCD Programmable Switches & Displays

By combining the functionality of an electromechanical pushbutton or rocker switch with a graphic programmable OLED or LCD display, the SmartDisplay is a space-saving, dynamic, multi-function device. A wide array of SmartDisplay products are available from full-screen OLED to compact LCD.

Features

  • Fully programmable, HMI solution
  • Combines function keys with a versatile display
  • Capable of running full motion video
  • Tactile feel
  • LCD or OLED display

Improving user experience by simplifying the HMI design, SmartDisplay integrates easily with embedded systems to decrease complexity and increase usability.

From audio broadcast and communications systems to medical, aerospace and defense applications, implementing SmartDisplay into panel designs helps to revolutionize the switch interface.

  • OLED & LCD Programmables
  • Engineering and Development Kits
  • Accessories
  • Additional Content

SmartDisplay OLED Programmables


SmartDisplay

ISC15ANP4 OLED Pushbutton

64 x 48 Programmable Color Display Video Capability; 180° Viewing Angle High Definition, Excellent Contrast


SmartDisplay

ISC01P OLED Display

52 x 36 Programmable Color Display Video Capability; 180° Viewing Angle High Definition, Excellent Contrast


SmartDisplay

IS18WWC1W OLED SmartDisplay Rocker

96 x 64 Programmable Display White Monochrome OLED Display Exceptional Contrast; 180° Viewing Angle; IP64 Rating


SmartDisplay

ISF15ACP4 Frameless OLED Pushbutton

96 x 64 Programmable Color Display Video Capability; 180° Viewing Angle High Definition, Excellent Contrast

SmartDisplay LCD Programmables


SmartDisplay

IS15EBFP4RGB-09YN Wide View LCD 64 x 32 Pushbutton

RGB LED Backlight; Black and White LCD; Standard Travel


SmartDisplay

IS15EBFP4RGB Miniature Pushbutton Switches

Wide View/Long Travel LCD 64 x 32


SmartDisplay

IS01EBFRGB Wide View 64 x 32 Display

64 colors of backlighting can be controlled dynamically. Display with LCD, RGB LED backlighting.


SmartDisplay

IS15ESBFP4RGB Wide View Compact LCD 64 x 32

Pushbutton switch with LCD, RGB LED backlighting. Incorporated bitmap display function.


SmartDisplay

IS15BBFP4RGB Wide View LCD 36 x 24 RGB Pushbutton

Programmable Display; Resolution: 36 x 24 Pixels Backlight RGB; Black & White LCD Up to 3 Lines with 6 Characters Each


SmartDisplay

IS15BAFP4CF Wide View LCD 36 x 24 Bicolor Pushbutton

Programmable Display; Resolution: 36 x 24 Pixels Backlight Red/Green; Black & White LCD Up to 3 Lines with 6 Characters Each


SmartDisplay

IS01BBFRGB Wide View 36 x 24 RGB Display

Programmable Display; Resolution: 36 x 24 Pixels Backlight RGB; Black & White LCD Up to 3 Lines with 6 Characters Each


SmartDisplay

IS15BSBFP4RGB Wide View Compact LCD 36 x 24 RGB Pushbutton

Programmable Display; Resolution: 36 x 24 Pixels Backlight RGB; Black & White LCD Up to 3 Lines with 6 Characters Each


SmartDisplay

IS15BSAFP4CF Wide View Compact LCD 36 x 24 Bicolor Pushbutton

Programmable Display; Resolution: 36 x 24 Pixels Backlight Red/Green; Black & White LCD Up to 3 Lines with 6 Characters Each

Single Switch Solution DEM Kit

A plug and play controller/indicator device that can both monitor and control.

Engineering Kit - IS-ENG-KIT-7-FS

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-7-FF

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-8-R

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-6-DH

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-6-SH

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-7-DS

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-5-BC

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-5-DC

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-6-CH

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

Engineering Kit - IS-ENG-KIT-5-SC

Simplified design allows control of up to two SmartDisplay products or one OLED Rocker.

LED Rocker Development Kit - IS-DEV KIT-8

One OLED Rocker switch on a PC board with flash memory, power and programming connections.

OLED Display Development Kit - IS-DEV KIT-7D

Two OLED displays on a PC board with flash memory, power and programming connections.

64 x 32 Pushbutton Development Kit - IS-DEV KIT-6

Two 64 x 32 pushbuttons on a PC board with flash memory, power and programming connections.

64 x 32 Compact Pushbutton Development Kit - IS-DEV KIT-6C

Two 64 x 32 compact pushbuttons on a PC board with flash memory, power and programming connections.

64 x 32 Display Development Kit - IS-DEV KIT-6D

Two 64 x 32 displays on a PC board with flash memory, power and programming connections.

36 x 24 RGB Pushbutton Development Kit - IS-DEV KIT-5

Two 36 x 24 RBG pushbuttons on a PC board with flash memory, power and programming connections.

6 x 24 Compact Pushbutton Development Kit - IS-DEV-KIT-5C

Two 36 x 24 RBG compact pushbuttons on a PC board with flash memory, power and programming connections.

Development Kit - IS18WWC1W-K

SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board.

Accessories

Cable for OLED Rocker

AT715 Connector Cable (500 mm)/19.685"

Serial Cable

Serial cable for Dev Kits RJ11 to DB9

Power Supply

Power supply for Dev Kits. Input 120 V; Output 9 V, 0.5 A

Power Supply

Power supply for Dev Kits. Input 100 to 240 V; Output 9 V, 1.4 A