PTI-BB50 Series DC Block, High Power Surge Arrestors
NexTek's DC block coaxial RF surge protectors with blocking capacitor and GDT provide isolation and maximum RF power of 2.0 kW
NexTek's PTI-BB50 series lightning and surge protectors help protect equipment from electromagnetic pulse (EMP) or power surges commonly caused by lightning or other strong electrical charges. The PTI-BB50 series coaxial RF surge protector is a premier solution in safeguarding systems across a diverse spectrum of applications. Its standout feature, a broad frequency range spanning 1.5 MHz to 1000 MHz, ensures comprehensive protection in HF, UHF, and VHF systems. It also serves the needs of amateur HAM radio enthusiasts and remote monitoring and SCADA setups. This versatile protector boasts exceptional performance with low voltage standing wave ratio (VSWR) and minimal insertion loss, guaranteeing seamless signal transmission while mitigating potential damage from power surges. Its DC blocking capability adds an extra layer of protection by preventing unwanted currents from affecting sensitive components. With a remarkable surge current handling capacity of 50 kA and a maximum power handling of 2 kW, the PTI-BB50 series guarantees robust defense against sudden spikes, providing reliability and peace of mind. Moreover, its compliance with RoHS and CE standards assures superior functionality and environmental and safety adherence. To accommodate various installation needs, the inclusion of a grounding bracket allows flexible mounting options, whether flange or bulkhead, ensuring a secure and grounded installation. In essence, the PTI-BB50 Series excels in its ability to fortify systems against surges, making it an indispensable component for critical infrastructure protection, communications reliability, and the longevity of electronic equipment in a multitude of demanding applications.
- Broad frequency range
- Low VSWR and insertion loss
- DC block
- Multi-strike capability
- Surge current of 50 kA
- Max power 2 kW
- RoHS and CE compliant
- Grounding bracket for flange or bulkhead mounting
- HF, VHF, and UHF systems
- Amateur HAM radio
- Remote monitoring
- SCADA
PTI-BB50 Series DC Block, High Power Surge Arrestors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PTI-BB50NFF | DC BLOCK BROADBAND SURGE PROTECT | 0 | $665.26 | View Details |
![]() | ![]() | PTI-BB50NMP | DC BLOCK BROADBAND SURGE PROTECT | 1 - Immediate | $702.94 | View Details |
![]() | ![]() | PTI-BB50NMS | DC BLOCK BROADBAND SURGE PROTECT | 5 - Immediate | $570.25 | View Details |