Active USB-C Adapter Coupler

Newnex's adapter is designed to tackle common challenges associated with extending USB-C connections over longer distances

Image of Newnex's Active USB-C Adapter/Coupler Newnex's FireNEX™-UDC is a revolutionary USB-C adapter designed to tackle the common challenges associated with extending USB-C connections over longer distances. This unidirectional USB-C to C, female-to-female active coupling with an active repeater serves as a robust USB-C adapter that effortlessly extends passive USB-C cables up to 10 m, while boosting USB 3.2 Gen 2 and DisplayPort signals to deliver lightning-fast data transfer speeds.

This versatile USB-C adapter is backward compatible with USB 3.0 and USB 2.0, ensuring seamless connectivity for a wide range of devices. It also amplifies DisplayPort signals up to HBR3 at 8.1 Gbps per lane, and supports bidirectional USB power delivery (PD) 3.1 pass-through up to 240 W at 48 V/5 A, making it a comprehensive USB Type-C® adapter solution.

The FireNEX-UDC's metal enclosure provides durability and EMI protection, while the D-series type panel mount makes installation easy. This active USB-C adapter is USB bus-powered, eliminating the need for additional power sources. Its plug-and-play design ensures compatibility with Windows, Mac, and Linux, making it an ideal USB-C to USB-C adapter for professional, industrial, and home setups.

Features
  • Unidirectional USB-C to C, female to female active coupling with active repeater
  • Extend USB-C passive cable up to 10 m, active cable up to 20 m
  • Active boost USB 3.2 Gen 2 signal up to 10 Gbps data rate
  • Backward compatible with USB 3.0/2.0
  • Active boost DisplayPort signal up to HBR3 at 8.1 Gbps per lane
  • Bidirectional USB PD 3.1 pass through up to 240 W at 48 V/5 A
  • USB Bus powered, no additional power input required
  • D-series type panel mount ready
  • Metal enclosure body for maximum durability and EMI protection
  • Plug-and-play for Windows, Mac, and Linux OS
Applications
  • Professional audio visual
  • Unified communication
  • Medical hardware
  • Industrial automation
Published: 2024-07-24