16/2 AWG 2-Conductor White CL2 In-Wall Speaker Cable

NavePoint's speaker cable is CL2-rated and ideal for in-wall applications

Image of NavePoint's 16/2 AWG 2-Conductor White CL2 In-Wall Speaker Cable NavePoint's 16/2 AWG speaker cable connects speakers to amplifiers and receivers for wiring home, car, or office stereo systems. 16/2 AWG conductors are made of 102 strands of 0.16 mm copper-clad aluminum (CCA) with a tough and flexible white PVC jacket to help prevent sound distortion. These cables are CL2-rated and ideal for in-wall applications. The cable fits banana plugs, spade tips, or bent-pin connectors for compatibility with speakers, A/V receivers, amplifiers, and other professional sound equipment. The 500-foot length comes in pull-box packaging for easy dispensing, measuring, and cutting, and the clip simplifies storage for future use. Color coding distinguishes left from right so users can readily match polarity.

Features
  • Two high-quality (64 strands of 0.16 mm copper) 16 AWG conductors
  • Ideal for home, car, or office audio applications
  • Made of copper-clad aluminum (CCA)
  • Top-quality design and construction
  • Convenient pull box for DIY projects and professional installers alike
Published: 2024-07-24