SPM25 Series Single-Output Potted, Isolated, 25 W DC/DC Converter

SPM25 series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting

Image of Murata Power Solutions' SPM25 Series Single-Output Potted, Isolated, 25 W DC/DC ConverterMurata Power Solutions' SPM25 series isolated DC/DC converters represent the next generation in Industrial Potted Module Technology. Featuring a full 25 W output in one square inch of board area, the SPM25 series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting. The 1˝ x 1˝ x 0.41˝ (25.4 x 25.4 x 10.41 mm) converter accepts a 2:1 input voltage range of 36 to 75 V (D48), ideal for industrial applications. Intended target markets include transportation, medical systems, electronic test equipment, industrial processing equipment, industrial applications where power modules must meet rugged environmental requirements, high power density, and where isolated output voltages are required. These converters offer a feature/option set including: through-hole mounting, positive or negative logic (remote on/off), over-current and over-temperature protection, and under-voltage lockout. The input voltage range covers the standard industrial requirements with a regulated output voltage and power rating up to 25 W. Modules provide voltage isolation (basic insulation) from input to output of up to 1600 V. The operating ambient temperature range is -40°C to +85°C. The module delivers full output power to +70°C with no airflow. These parts are ideal for applications that do not require any heatsinking or forced air cooling.

Features

  • 2:1 input voltage range ( D48 = 36-75 V)
  • 1˝ x 1˝ x 0.41˝ dimensions
  • Adjustable VOUT (+10% to -10%)
  • High efficiency
  • Positive and negative logic, remote On/Off control option
  • Monotonic startup into pre-bias output conditions
  • Continuous short-circuit protection
  • Over-temperature protection
  • Over-voltage protection
  • Low output ripple and noise
  • Strong thermal derating characteristics
  • Operational temperature range –40°C to +85°C
  • 1600 V I/O isolation
  • Packaged in a five-sided EMI shielding metal package with non-conductive base
  • Certified to UL 60950-1, CAN/CSA-C22.2 No. 60950-1, IEC60950-1 safety approvals, 2nd edition, with AM1

SPM25 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 25WSPM25-033-D48N-CDC DC CONVERTER 3.3V 25W0 - Immediate$375.37View Details
DC DC CONVERTER 5V 25WSPM25-050-D48N-CDC DC CONVERTER 5V 25W11 - Immediate$462.79View Details
DC DC CONVERTER 12V 25WSPM25-120-D48N-CDC DC CONVERTER 12V 25W0 - ImmediateSee Page for PricingView Details
Published: 2014-04-01