MVAC400 Series Power Supplies
400 W high density AC/DC power supplies
Murata Power Solutions' MVAC400 series switching power supplies utilize advanced component and circuit technologies to deliver high efficiency. Designed for medical, telecom and industrial applications to satisfy 1U height design considerations, the MVAC400 series measures only 3.0" x 5.0" x 1.40". All models offer universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards.
Features | ||
|
|
MVAC400 Series
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | MVAC400-48AFD | AC/DC CONVERTER 50V 12V 5V 250W | 0 - Immediate | View Details |
![]() | ![]() | MVAC400-48AF | AC/DC CONVERTER 50V 12V 5V 250W | 51 - Immediate | View Details |
![]() | ![]() | MVAC400-24AFD | AC/DC CONVERTER 24V 12V 5V 250W | 99 - Immediate | View Details |
![]() | ![]() | MVAC400-12AFD | AC/DC CONVERTER 2X12V 5V 250W | 93 - Immediate | View Details |
![]() | ![]() | MVAC400-24AF | AC/DC CONVERTER 24V 12V 5V 250W | 0 - Immediate | View Details |
![]() | ![]() | MVAC400-12AF | AC/DC CONVERTER 2X12V 5V 250W | 548 - Immediate | View Details |