2.1 mm x 5.5 mm or 2.5 mm x 5.5 mm DC Jacks

DC jacks from MPD come in sizes of 2.1 mm x 5.5 mm or 2.5 mm x 5.5 mm and are rated up to 5 A

Image of MPD's 2.1 mm DC JacksMPD’s DC jacks are available in multiple configurations to fit in various applications. All jacks have a 10,000 insertion/withdrawal cycle minimum that assures a solid contact every time.

Features
  • Available in through-hole, chassis-, and panel-mount options
  • DC power jacks are used to power portable electronic devices from AC adapters
  • Straight- and right-angle terminals available
  • 12 VDC 5 A rated
Published: 2016-03-04