Premo-Flex Shielded Flat Flexible Cable Jumpers
Molex's cable jumpers have grounded pins to enhance EMI protection
Molex’s Premo-Flex shielded flat flexible cable jumper family of products offers a wide range of standard options for applications requiring protection from electromagnetic interference (EMI). These jumpers have grounded pins, with the first and last pin grounded, which enhances EMI protection. Low-profile, ultrathin foil aluminum shielding and fine pitch (0.50 mm) are ideal for space-constrained applications. Custom capabilities are available by contacting [email protected]. Molex meets the needs of specific applications with customizations such as solderability, bends and folds, and more. This family is ideal for industrial, medical, datacom, robotic, and consumer applications.
- Operating temperature range: -40°C to +105°C
- Heat resistance: dielectric withstanding: +113°C for 168 hours
- Insulation resistance: +138°C for 168 hours
- Moisture resistance: exposed to +60°C for 96 hours, relative humidity 95%
- Folding: specimen folded at 180° bending angle 20 times
- Consumer
- Cameras
- Phones
- Handheld gaming devices
- Home appliances
- TVs
- Medical
- Handheld ultrasound
- Infusion pumps
- Medication dispensers
- Monitoring systems
- Automotive
- Infotainment systems
- LCD displays
- GPS devices
- Datacom
- Printers
- Scanners
- Keyboards
- Servers
- Routers
- Computers
- Industrial
- Robotics
- Generators
- Cooling systems
- Automotive
Premo-Flex Shielded Flat Flexible Cable Jumpers
Image | Manufacturer Part Number | Description | Length - Exposed Ends | Available Quantity | Price | View Details | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0153660053 | CABLE FFC/FPC 6POS 0.5MM 2" | 0.157" (4.00mm) | 0 - Immediate | $30.47 | View Details | |
![]() | ![]() | 0153660054 | CABLE FFC/FPC 6POS 0.5MM 2" | 0.157" (4.00mm) | 0 - Immediate | $29.66 | View Details | |
![]() | ![]() | 0153660055 | CABLE FFC/FPC 6POS 0.5MM 3" | 0.157" (4.00mm) | 0 - Immediate | $29.91 | View Details | |
![]() | ![]() | 0153660056 | CABLE FFC/FPC 6POS 0.5MM 3" | 0.157" (4.00mm) | 0 - Immediate | $29.91 | View Details | |
![]() | ![]() | 0153660057 | CABLE FFC/FPC 6POS 0.5MM 4" | 0.157" (4.00mm) | 23 - Immediate 100 - Marketplace | $37.21 | View Details | |
![]() | ![]() | 0153660058 | CABLE FFC/FPC 6POS 0.5MM 4" | 0.157" (4.00mm) | 0 - Immediate | $30.19 | View Details | |
![]() | ![]() | 0153660059 | CABLE FFC/FPC 6POS 0.5MM 5" | 0.157" (4.00mm) | 0 - Immediate | $30.45 | View Details | |
![]() | ![]() | 0153660060 | CABLE FFC/FPC 6POS 0.5MM 5" | 0.157" (4.00mm) | 0 - Immediate | $30.45 | View Details | |
![]() | ![]() | 0153660061 | CABLE FFC/FPC 6POS 0.5MM 6" | 0.157" (4.00mm) | 52 - Immediate | $45.36 | View Details | |
![]() | ![]() | 0153660062 | CABLE FFC/FPC 6POS 0.5MM 6" | 0.157" (4.00mm) | 0 - Immediate | $36.87 | View Details | |
![]() | ![]() | 0153660063 | CABLE FFC/FPC 6POS 0.5MM 7" | 0.157" (4.00mm) | 0 - Immediate | $46.76 | View Details | |
![]() | ![]() | 0153660064 | CABLE FFC/FPC 6POS 0.5MM 7" | 0.157" (4.00mm) | 0 - Immediate | $46.76 | View Details | |
![]() | ![]() | 0153660065 | CABLE FFC/FPC 6POS 0.5MM 8" | 0.157" (4.00mm) | 65 - Immediate | $57.87 | View Details | |
![]() | ![]() | 0153660066 | CABLE FFC/FPC 6POS 0.5MM 8" | 0.157" (4.00mm) | 0 - Immediate | $47.00 | View Details | |
![]() | ![]() | 0153660067 | CABLE FFC/FPC 6POS 0.5MM 9" | 0.157" (4.00mm) | 0 - Immediate | $47.27 | View Details | |
![]() | ![]() | 0153660068 | CABLE FFC/FPC 6POS 0.5MM 9" | 0.157" (4.00mm) | 0 - Immediate | $47.27 | View Details | |
![]() | ![]() | 0153660069 | CABLE FFC/FPC 6POS 0.5MM 10" | 0.157" (4.00mm) | 0 - Immediate | $47.51 | View Details | |
![]() | ![]() | 0153660070 | CABLE FFC/FPC 6POS 0.5MM 10" | 0.157" (4.00mm) | 0 - Immediate | $47.51 | View Details | |
![]() | ![]() | 0153660071 | CABLE FFC/FPC 6POS 0.5MM 12" | 0.157" (4.00mm) | 0 - Immediate | $48.00 | View Details | |
![]() | ![]() | 0153660072 | CABLE FFC/FPC 6POS 0.5MM 12" | 0.157" (4.00mm) | 0 - Immediate | $48.00 | View Details |