Mini Cool Edge (MCIO) Connectors and Cable Assemblies

Molex versatile MCIO connectors offer high-speed, flexible, PCIe-compliant configurations

Image of Molex Mini Cool Edge (MCIO) Connectors and Cable Assemblies The MCIO product line from Molex offers a variety of configurations, including 4x, 8x, 16x, and 20x options, providing high-speed data transfer capabilities ranging from 16 Gbps to 32 Gbps to 64 Gbps. These MCIO cable assemblies are designed to comply with PCIe standards and are available in highly flexible arrangements.

Features
  • Delivers improved flexibility in system design
  • Offers extendable and customizable DS pairs for high-speed channel applications
  • Prevents damage to the pins
  • Supports high-speed data transmission that meets PCIe industry standards
  • Offers a wide range of pinout options, including 4, 8, 16, and 20 lanes
  • Provides flexibility to pair with different wire gauge options, including 29 AWG, 30 AWG, and 32 AWG
Applications
  • Power for datacenters
    • Storage racks
    • Storage controllers
    • Redundant array of independent disk (RAID) storage
    • Just a bunch of disks (JBOD) storage
    • Host bus adapter (HBA) services
    • Enterprise storage systems
    • Servers and high-performance computing
  • Telecommunications
    • Routers
    • Servers
    • Switches
    • Edge computing

Mini Cool Edge (MCIO) Connectors and Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MCIO 16X 124P LE TO LE  210MM2166121210MCIO 16X 124P LE TO LE 210MM0 - Immediate$350.27View Details
MCIO 16X RAD TO RADG5 W/ PT L1002166111128MCIO 16X RAD TO RADG5 W/ PT L1000 - Immediate$512.13View Details
MCIO VT 8X GEN5 AR30U1.50MM2170822121MCIO VT 8X GEN5 AR30U1.50MM0 - Immediate$17.42View Details
MCIO 4X VTSTD30UM 1.5MM2170821021MCIO 4X VTSTD30UM 1.5MM0 - Immediate$18.95View Details
MCIO VT 8X GEN5 AR30U1.50MM2170822221MCIO VT 8X GEN5 AR30U1.50MM0 - Immediate$19.81View Details
MCIO VT 16X GEN530U1.50MM PEG2170823021MCIO VT 16X GEN530U1.50MM PEG0 - Immediate$43.02View Details
MCIO RA 16X GEN530U1.50MM PEG2173463021MCIO RA 16X GEN530U1.50MM PEG0 - Immediate$68.77View Details
MCIO 8X STR TO STR GEN5 TF CABLE2150711403MCIO 8X STR TO STR GEN5 TF CABLE0 - Immediate$275.80View Details
Published: 2025-06-03