Aero-Motive Balancers and Retractors
The Aero-Motive balancers and retractors from Molex are ergonomic and cost-effective with superior suspension features that are streamlined to fit virtually any industrial work space
Molex's ergonomic and cost-effective Aero-Motive balancers and retractors with superior-suspension features are streamlined to fit virtually any industrial work space, improve productivity by keeping tools organized, and safeguard expensive power tools from possible accidents.
Aero-Motive balancers enhance productivity within three segmented industrial duties, offering weight ranges that cover most industrial equipment capacity requirements from 0.50 kg to 168.00 kg (1.00 lbs to 370.00 lbs). Within each industrial segment, balancers were designed with safety as a priority while ensuring long-term performance and best-in-class ergonomics. Field-proven designs offer vertical tension adjustment, trouble-free cable replacements (while units are still in service), and simple maintenance. Additionally, remote-, manual- and automatic-safety locks are available to prevent the balancers from losing tension.
Light industrial-duty balancers are designed with ABS high-impact plastic housings for extra durability.
Standard industrial-duty balancers are designed with thin high-pressure aluminum housings for added durability and impact resistance.
Heavy industrial-duty balancers are designed with thick gravity die-casting aluminum housings for the most rugged, abusive environments such as the automotive, steel, and tire industries. The high-performance WearGuard™ coating protects both cable and cable drum from premature failures while eliminating the need of constantly greasing the cables while in service.
- Holds an object or tool in desired position
- Easy tension adjustment
- Minimizes operator fatigue
- Automotive plants
- Manufacturing/assembly plants
- Workstations
Video: AB Aero-Motive Balancers
Balancers and Retractors - Light Duty
Image | Manufacturer Part Number | Description | Cable Length | Reel Capacity | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | 1301180020 | INTERMEDIATE CAR STANDARD DUTY | - | - | 0 - Immediate | View Details |
![]() | ![]() | 1301730036 | RETRACTOR LIGHT DUTY 5.24' | 5.24' (1.60m) | - | 0 - Immediate | View Details |
![]() | ![]() | 1301730074 | RETRACTOR LIGHT DUTY 6.56' | 6.56' (2.00m) | - | 0 - Immediate | View Details |
![]() | ![]() | 1301690002 | TOOL POSITIONER LIGHT DUTY 4.59' | 4.59' (1.40m) | - | 0 - Immediate | View Details |
![]() | ![]() | 1301700015 | BALANCER LIGHT DUTY 6.56' | 6.56' (2.00m) | - | 0 - Immediate | View Details |
![]() | ![]() | 1301730048 | RETRACTOR LIGHT DUTY 5.24' | 5.24' (1.60m) | - | 32 - Immediate | View Details |
![]() | ![]() | 1301730055 | RETRACTOR LIGHT DUTY 6.56' | 6.56' (2.00m) | - | 4 - Immediate | View Details |
![]() | ![]() | 1301750001 | RETRACTOR LIGHT DUTY 7.87' | 7.87' (2.40m) | - | 0 - Immediate | View Details |
![]() | ![]() | 1301730069 | RETRACTOR LIGHT DUTY 6.56' | 6.56' (2.00m) | - | 0 - Immediate | View Details |
![]() | ![]() | 1301700023 | BALANCER LIGHT DUTY 6.56' | 6.56' (2.00m) | - | 0 - Immediate | View Details |